Schurter 0070.1411.A2

Avts Varistor 14Vac 5Mm Tht |Schurter 0070.1411.A2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight500.000539 mg
Technical
Capacitance2 nF
Clamping Current1 A
Energy700 mJ
Max Operating Temperature125 °C
Max Surge Current250 A
Max Varistor Voltage24 V
Max Voltage Rating (AC)14 V
Max Voltage Rating (DC)18 V
Min Operating Temperature-40 °C
Min Varistor Voltage20 V
Number of Circuits1
Varistor Voltage22 V

Documents

Download datasheets and manufacturer documentation for Schurter 0070.1411.A2.

RS (Formerly Allied Electronics)
Datasheet7 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0070.1411.A2.

Descriptions

Descriptions of Schurter 0070.1411.A2 provided by its distributors.

Avts Varistor 14Vac 5Mm Tht |Schurter 0070.1411.A2
Var MOV 14VAC/18VDC 250A 24V Radial Ammo Pack
VARISTOR 22V 250A DISC 5MM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight500.000539 mg
Technical
Capacitance2 nF
Clamping Current1 A
Energy700 mJ
Max Operating Temperature125 °C
Max Surge Current250 A
Max Varistor Voltage24 V
Max Voltage Rating (AC)14 V
Max Voltage Rating (DC)18 V
Min Operating Temperature-40 °C
Min Varistor Voltage20 V
Number of Circuits1
Varistor Voltage22 V

Documents

Download datasheets and manufacturer documentation for Schurter 0070.1411.A2.

RS (Formerly Allied Electronics)
Datasheet7 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant