Apex Tool Group 0058736839

NQ05 4-Sides Heated Nozzle 11 x 11mm for HAP2 and HAP3 Hot Air Irons
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
0058736839ContactSend RFQ
>1wk

Technical Specifications

Physical
Case/PackagePLCC
Number of Pins20
Weight29.000003 g
Technical
Max Operating Temperature1000 °C
Min Operating Temperature150 °C

Documents

Download datasheets and manufacturer documentation for Apex Tool Group 0058736839.

element14
Datasheet2 pages17 years ago
Newark
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Apex Tool Group 0058736839.

Related Parts

Descriptions

Descriptions of Apex Tool Group 0058736839 provided by its distributors.

NQ05 4-Sides Heated Nozzle 11 x 11mm for HAP2 and HAP3 Hot Air Irons
Soldering Tools 4 SIDES HEATED 11mm NOZZLE
11Mmx11Mm 4Sides Heated Nozzle Nq05
Hot-Air Nozzle; For Use With:Wellers WHA900 Hot-Air Rework Station, HAP, HAP2, HAP3, WHA500 & WHA2000 Hot-AIr Irons; Tip/Nozzle Style:4 Sides Heated; Tip/Nozzle Width:11mm; Tip/Nozzle O.D.:0.433"; Tip/Nozzle Size:0.433 x 0.433 " ;RoHS Compliant: NA

Manufacturer Aliases

Apex Tool Group has several brands around the world that distributors may use as alternate names. Apex Tool Group may also be known as the following names:

  • APEX TOOL
  • Apex Tool Group LLC
  • APEX TOOLS
  • Apex Tool Group Mfr
  • APEX TOOL GROUP COOPER TOOLS
  • Apex Tool Group (Formerly Cooper Tools)
  • WISS / APEX TOOL GROUP
  • Plumb - Apex Tool Group
  • Apex Tool Group/Cooper
  • HK Porter - Apex Tool Group
  • GearWrench - Apex Tool Group
  • Apex Tool Group / Weller
  • CRESCENT / APEX TOOL GROUP
  • Crescent Wiss
  • Allen - Apex Tool Group
  • Apex Cooper Tools
  • APEX TOOL GROUP APEX TOOL GROUP COOPER TOOLS
  • DIAMOND / APEX TOOL GROUP
  • NICHOLSON / APEX TOOL GROUP
  • UNGAR / APEX TOOL GROUP
  • Apex Hardware

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0058736839.

Technical Specifications

Physical
Case/PackagePLCC
Number of Pins20
Weight29.000003 g
Technical
Max Operating Temperature1000 °C
Min Operating Temperature150 °C

Documents

Download datasheets and manufacturer documentation for Apex Tool Group 0058736839.

element14
Datasheet2 pages17 years ago
Newark
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant