Weg Electric Motors 00536OS1CCDG56

WEG 00536OS1CCDG56 Air Compr Mtr, 5 HP, 3460 rpm, 208-230V, 56H. More details: Air Compressor Motor,...

Submit Request for Quote

Unfortunately we do not know of any distributors for 00536OS1CCDG56. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Engineering Resources

View Evaluation kits and Reference designs for Weg Electric Motors 00536OS1CCDG56.

Descriptions

Descriptions of Weg Electric Motors 00536OS1CCDG56 provided by its distributors.

WEG 00536OS1CCDG56 Air Compr Mtr, 5 HP, 3460 rpm, 208-230V, 56H. More details: Air Compressor Motor, Capacitor-Start/Run, Open Dripproof, 5 HP, Nameplate RPM 3460, 56H Frame, Voltage 208-230, 60 Hz, 1 Phase, Full Load Amps 21.0-19.0, Rigid Base Motor Mounting Type, Thermal Protection Manual, Insulation Class B, 1.00 Service Factor, Ball Bearings, Max. Ambient Temp. 40 Degrees C, Motor Shaft Rotation CCWSE, Motor Shaft Design Keyed, Overall Length 13-7/8 In., Shaft Dia. 5/8 In., Shaft Length 1-7/8 In.

Manufacturer Aliases

Weg Electric Motors has several brands around the world that distributors may use as alternate names. Weg Electric Motors may also be known as the following names:

  • WEG
  • WEG Electric
  • WEG Motors
  • WEG Electric Motor
  • WEG Electric Corp