Schurter 0034.6612

Mst 250, 0.5 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageRadial
ColorBlack
Contact PlatingTin
Housing MaterialThermoplastic
MaterialPlastic
MountPCB, Through Hole
Number of Pins2
Weight449.991981 mg
Technical
Current Rating500 mA
Dropout Voltage100 mV
Fuse Current500 mA
Max Operating Temperature125 °C
Max Power Dissipation310 mW
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation310 mW
TerminationRadial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Working Voltage250 V
Dimensions
Height8.509 mm
Lead Length4.3 mm
Length8.5 mm
Wire/Cable Diameter640 µm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.6612.

Sager Electronics
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Datasheet5 pages2 years ago
Datasheet5 pages3 years ago
Datasheet3 pages3 years ago
Datasheet5 pages4 years ago
Datasheet3 pages6 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
Master Electronics
Datasheet5 pages3 years ago
Farnell
Datasheet4 pages6 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages11 years ago
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages16 years ago
Datasheet2 pages20 years ago
Electro Sonic
Datasheet5 pages6 years ago
Datasheet4 pages10 years ago
SOS electronic
Datasheet4 pages11 years ago
TME
Datasheet4 pages12 years ago
Newark
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-15.74%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0034.6612.

Related Parts

Descriptions

Descriptions of Schurter 0034.6612 provided by its distributors.

Mst 250, 0.5 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Micro fuse 8.5 x 8.5 mm, 500 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6612
MST250 Series Time Lag 250 V 0.5 A Ø 8.5 x 8.5 mm Subminiature Radial Fuse
FUSE, ANTISURGE, PCB, MST T500MA250V; Fuse Current: 500mA; Voltage Rating VAC: 250VAC; Product Range: MST 250 Series; Voltage Rating V DC: 125VDC; Blow Characterist; Available until stocks are exhausted Alternative available
Ambient Temperature Max. °C = 125 / Ambient Temperature Min. °C = -55 / Width mm = 8.5 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 35 / Rated Current mA = 500 / Breaking Capacity @ Voltage (DC) A = 50 / Storage Temperature Min. °C = 0 / Storage Temperature Max. °C = 40 / Fuse Characteristic = Slow Blow / Voltage Rating - AC V = 250 / Voltage Rating - DC V = 125

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.6612.
  • 00346612

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageRadial
ColorBlack
Contact PlatingTin
Housing MaterialThermoplastic
MaterialPlastic
MountPCB, Through Hole
Number of Pins2
Weight449.991981 mg
Technical
Current Rating500 mA
Dropout Voltage100 mV
Fuse Current500 mA
Max Operating Temperature125 °C
Max Power Dissipation310 mW
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation310 mW
TerminationRadial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Working Voltage250 V
Dimensions
Height8.509 mm
Lead Length4.3 mm
Length8.5 mm
Wire/Cable Diameter640 µm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.6612.

Sager Electronics
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Datasheet5 pages2 years ago
Datasheet5 pages3 years ago
Datasheet3 pages3 years ago
Datasheet5 pages4 years ago
Datasheet3 pages6 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
Master Electronics
Datasheet5 pages3 years ago
Farnell
Datasheet4 pages6 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages11 years ago
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages16 years ago
Datasheet2 pages20 years ago
Electro Sonic
Datasheet5 pages6 years ago
Datasheet4 pages10 years ago
SOS electronic
Datasheet4 pages11 years ago
TME
Datasheet4 pages12 years ago
Newark
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, EN, IEC, KC, UL, VDE, cURus
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant