Schurter 0034.5233.TR

Fuse, Cylinder, Time-Lag, 2.5 A, 250 VAC, 6.3x32mm, Glass, Cartridge
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Contact PlatingNickel
MountThrough Hole
Weight99.988768 mg
Technical
Current Rating2.5 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Diameter6.35 mm
Length31.8 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.5233.TR.

Sager Electronics
Datasheet3 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet3 pages6 years ago
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
Fuses Unlimited
Datasheet3 pages9 years ago
Newark
Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0034.5233.TR.

Related Parts

Descriptions

Descriptions of Schurter 0034.5233.TR provided by its distributors.

Fuse, Cylinder, Time-Lag, 2.5 A, 250 VAC, 6.3x32mm, Glass, Cartridge
Fst 6,3X32 Miniature Fuse 2,5A/Carton Box |Schurter 0034.5233.TR
FST 6,3X32 MINIATURE FUSE 2,5A
Cartridge Fuses FST 6.3X32 2.5A

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Body MaterialGlass
Contact PlatingNickel
MountThrough Hole
Weight99.988768 mg
Technical
Current Rating2.5 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Diameter6.35 mm
Length31.8 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.5233.TR.

Sager Electronics
Datasheet3 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet3 pages6 years ago
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
Fuses Unlimited
Datasheet3 pages9 years ago
Newark
Datasheet3 pages9 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant