Schurter 0034.3765

Fuse, Cylinder, Time-Lag, 0.16 A, 250 VAC, 5x20mm, Glass, Cartridge | Schurter 0034.3765
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Contact PlatingNickel
MountHolder, Surface Mount
Number of Pins2
Weight1.000001 g
Technical
Current160 mA
Current Rating160 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter5.2 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.3765.

Master Electronics
Datasheet3 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
Sager Electronics
Datasheet3 pages4 years ago
Fuses Unlimited
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0034.3765.

Related Parts

Descriptions

Descriptions of Schurter 0034.3765 provided by its distributors.

Fuse, Cylinder, Time-Lag, 0.16 A, 250 VAC, 5x20mm, Glass, Cartridge | Schurter 0034.3765
Microfuses 5 x 20 mm, 160 mA, T, 250 V (AC), 10 kA breaking capacity, 0034.3765
Fsl 5X20 Fuse T 160Ma |Schurter 0034.3765
Cartridge Fuses FSL 5X20 FUSE 160mAT
FUSE GLASS 160MA 250VAC 5X20MM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Body MaterialGlass
Contact PlatingNickel
MountHolder, Surface Mount
Number of Pins2
Weight1.000001 g
Technical
Current160 mA
Current Rating160 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter5.2 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.3765.

Master Electronics
Datasheet3 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
Sager Electronics
Datasheet3 pages4 years ago
Fuses Unlimited
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago

Compliance

Environmental Classification
ApprovalscULus
Radiation HardeningNo
RoHSCompliant