Schurter 0033.4016

IP40 Panel Mount Rotary Switch 3PST 10 (UL/CSA) A; 6.3 (IEC) A Slot
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
0033.40160200
9h

Technical Specifications

Physical
Mechanical Life300 cycles
MountPanel
Number of Pins3
Weight7.599997 g
Technical
Current Rating10 A
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions3
Switch FunctionOn-On-On
TerminationSolder
Throw ConfigurationSP3T
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth23 mm
Width24.5 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0033.4016.

Sager Electronics
Datasheet3 pages9 years ago
Master Electronics
Datasheet3 pages6 years ago
Electro Sonic
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Newark
Datasheet3 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0033.4016.

Related Parts

Descriptions

Descriptions of Schurter 0033.4016 provided by its distributors.

IP40 Panel Mount Rotary Switch 3PST 10 (UL/CSA) A; 6.3 (IEC) A Slot
SWITCH SELECT 3POS SP3T 10A 250V
Rotary Switches SWM VOLTAGE SELECTOR
Swm Voltage Selector/Carton Box |Schurter 0033.4016

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Mechanical Life300 cycles
MountPanel
Number of Pins3
Weight7.599997 g
Technical
Current Rating10 A
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions3
Switch FunctionOn-On-On
TerminationSolder
Throw ConfigurationSP3T
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth23 mm
Width24.5 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0033.4016.

Sager Electronics
Datasheet3 pages9 years ago
Master Electronics
Datasheet3 pages6 years ago
Electro Sonic
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Newark
Datasheet3 pages9 years ago

Compliance

Environmental Classification
ApprovalsCSA, SEMKO, UR
Lead FreeLead Free
RatingsIP40
RoHSCompliant