Schurter 0033.4004

Voltage selector switch, 3 stage, On-On-On, 10 A, 250 V, 0033.4004
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life300 cycles
MountPanel
Number of Pins3
Weight7.599997 g
Technical
Current Rating10 A
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions3
Switch FunctionOn-On-On
TerminationSolder
Throw ConfigurationSP3T
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth23 mm
Width24.5 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0033.4004.

Sager Electronics
Datasheet3 pages9 years ago
Master Electronics
Datasheet3 pages6 years ago
Electro Sonic
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet3 pages5 years ago
Burklin Elektronik
Datasheet4 pages2 years ago
Future Electronics
Datasheet4 pages2 years ago
Newark
Datasheet3 pages9 years ago
DigiKey
Datasheet2 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0033.4004.

Related Parts

Descriptions

Descriptions of Schurter 0033.4004 provided by its distributors.

Voltage selector switch, 3 stage, On-On-On, 10 A, 250 V, 0033.4004
Selector Switch 3 Position SP3T 10A (AC) 250V Panel Mount
Vltg Selector Switch;3-Stage;Panel Mnt;Solder Term.;250VAC;10A;1:200;2:220;3:240 | Schurter 0033.4004
Rotary Switches VOLTAGE SELECTOR SWM 3POS

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Mechanical Life300 cycles
MountPanel
Number of Pins3
Weight7.599997 g
Technical
Current Rating10 A
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions3
Switch FunctionOn-On-On
TerminationSolder
Throw ConfigurationSP3T
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth23 mm
Width24.5 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0033.4004.

Sager Electronics
Datasheet3 pages9 years ago
Master Electronics
Datasheet3 pages6 years ago
Electro Sonic
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet3 pages5 years ago
Burklin Elektronik
Datasheet4 pages2 years ago
Future Electronics
Datasheet4 pages2 years ago
Newark
Datasheet3 pages9 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, SEMKO, UR
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
RoHSCompliant