Schurter 0033.3513

Rotary Switches VOLTAGE SELECTOR SWZ 6POS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
0033.35130200
11h

Technical Specifications

Physical
Mechanical Life300 cycles
MountPanel
Number of Pins6
Weight11.830001 g
Technical
Current Rating10 A
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions6
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth24 mm
Length47 mm
Width35 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0033.3513.

Master Electronics
Datasheet3 pages6 years ago
Sager Electronics
Datasheet3 pages9 years ago
Electro Sonic
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Newark
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0033.3513.

Related Parts

Descriptions

Descriptions of Schurter 0033.3513 provided by its distributors.

Rotary Switches VOLTAGE SELECTOR SWZ 6POS
Voltage Selector Swz 6Pos/Carton Box |Schurter 0033.3513
SWITCH SELECT 6POS SERIES 10A

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Mechanical Life300 cycles
MountPanel
Number of Pins6
Weight11.830001 g
Technical
Current Rating10 A
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions6
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth24 mm
Length47 mm
Width35 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0033.3513.

Master Electronics
Datasheet3 pages6 years ago
Sager Electronics
Datasheet3 pages9 years ago
Electro Sonic
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Newark
Datasheet3 pages9 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR, VDE
Lead FreeLead Free
RatingsIP40
RoHSCompliant