Schurter 0031.8221

Fuse Block;1-Pole;250VAC;10A;Solder SMT;Horizontal PCB Mnt;for 5x20mm;UL94V-0

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
0031.8221 10,868 Buy Now »
USD
0.964 0.962 0.627 0.627 0.627
Verical
0031.8221 1,200 Buy Now »
USD
0.360 0.360
Digi-Key
486-1260-ND 1,290 Buy Now »
USD
1.01 1.01 0.685 0.564 0.536
Chip One Stop Japan
SCHU-0000221 4,737 Buy Now »
USD
0.718 0.542 0.521
Newark
85F224 548 Buy Now »
USD
0.710 0.686 0.661 0.661 0.661
Mouser
693-0031.8221 3,161 Buy Now »
USD
1.12 1.12 0.739 0.493 0.493
Onlinecomponents.com
00318221 408 Buy Now »
USD
0.770 0.770 0.650 0.550 0.550
Chip One Stop Global
C1S704800002216 939 Buy Now »
JPY
92.80 75.00 61.70 61.70
Master Electronics
00318221 359 ··
USD
0.770 0.770 0.650 0.550 0.550
Sager Electronics
0031.8221 0 ··
USD
0.663 0.663 0.663 0.587 0.527
Future Electronics
0031.8221 1,003 Buy Now »
USD
0.695 0.635 0.635
Allied Electronics
70160103 190 Buy Now »
USD
0.560 0.560 0.560 0.560 0.560
Dalis Electronics
0031.8221 5,215 ··
Fuses Unlimited
0031.8221 0 ··
Farnell
1176794 0 ··
GBP
0.730 0.584 0.347 0.347 0.347
element14 APAC
1176794 125 Buy Now »
SGD
1.57 1.57 1.07 0.877 0.833
Schukat
OGN21-SMD 1,560 Buy Now »
EUR
0.539 0.359 0.299 0.285
Distrelec
0031.8221 1,106 Buy Now »
EUR
1.11 1.01 0.970 0.970 0.970
Rutronik
FUSE4578 700 Buy Now »
EUR
0.372 0.360 0.353
Electro Sonic
00318221 408 Buy Now »
USD
0.816 0.816 0.689 0.583 0.583
RS Components
4734892 2,660 Buy Now »
GBP
0.657 0.657 0.493 0.460
Avnet Europe
0031.8221 1,300 Buy Now »
EUR
0.518 0.377 0.296
Avnet Asia
0031.8221 0 ··
USD
0.816 0.660 0.660
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
84979 400 Buy Now »
EUR
1.15 0.700 0.600 0.600 0.600
Quest
0031.8221 70 Buy Now »
USD
2.38 1.90 0.713 0.713 0.713
TME
0031.8221 3,750 Buy Now »
USD
0.568 0.516 0.338 0.338 0.338
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
0031.8221 Contact Send RFQ »
XS Micro
0031.8221 Contact ··

Descriptions

Fuse PRINTED CIRCUIT BOARD 0031/8221 SCHURTER Q5XL20
Halfin
FUSE-HOLDER OGN
Master Electronics
Fuse Holder 10A 500VDC Clip Holder Bulk
Chip One Stop Japan
Fuse Holder 10A 500VDC Clip Holder Bulk
Avnet Asia
OGN-SMD FUSEHOLDER 5X20
Onlinecomponents.com
Fuse Holder 10A 500VDC Clip Holder Bulk
Avnet
Fuse Block;1-Pole;250VAC;10A;Solder SMT;Horizontal PCB Mnt;for 5x20mm;UL94V-0
Allied Electronics
Fuse Holder 10A 500VDC Clip Holder Bulk
Chip One Stop Global
FUSE BLOK CARTRIDGE 500V 10A SMD
Digi-Key
0031.8221.BF FUSEHOLDERSMD
Rutronik
Fuse Holder 10A 500VDC Clip Holder Bulk
Verical
SMD Fuse Holder 5x20 Open
Schukat
Fuseholder OGN SMD 5x20mm 10A
RS Components
OGN FUSEHOLDER
Fuses Unlimited
FUSE HOLDER, PCB, 20X5MM
Newark
Fuse holder; tube fuses; 5x20mm; PCB; 10A; -40÷85°C; UL
TME
OGN 5 x 20 mm 10 A 250 VAC Open Design Thermoplastic Fuseholder
Future Electronics
Fuseholders FUSE-HOLDER OGN
Mouser
Fuse holder [Schurter] 0031.8221 Fuse holder
Distrelec
Fuse Holder 10A 500VDC Clip Holder Bulk
Sager Electronics
FUSE HOLDER, PCB, 20X5MM
element14 APAC
FUSE HOLDER, PCB, 20X5MM
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Color Black
Packaging Bulk
Number of Circuits 1
Voltage Rating (AC) 250 V
Material Thermoplastic
Mounting Type PCB Solder
RoHS Compliant
Contact Material Copper
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0
Current Rating 10 A
Voltage Rating (DC) 250 V
Contact Plating Tin

Documents

element14
Datasheet 3 pages 6 years ago
Future Electronics
Datasheet 3 pages 4 years ago
Newark
Datasheet 2 pages 13 years ago
Datasheet 4 pages 2 years ago
Datasheet 3 pages 3 years ago
Farnell
Datasheet 3 pages 3 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 4 years ago
Datasheet 3 pages 11 years ago
Electro Sonic
Datasheet 4 pages 2 years ago
Datasheet 4 pages 2 years ago
Digi-Key
Datasheet 3 pages 10 years ago
Mouser
Datasheet 1 page 13 years ago
Allied Electronics
Datasheet 3 pages 9 years ago
Datasheet 2 pages 12 years ago
Onlinecomponents.com
Datasheet 3 pages 2 years ago
Datasheet 3 pages 7 years ago
Datasheet 3 pages 4 years ago
Datasheet 3 pages 3 years ago
TME
Datasheet 3 pages 5 years ago

Images

Alternate Names

Schurter Inc 0031.8221
SCH 0031.8221
SHURTER 0031.8221
SCHURT 0031.8221
SCHU 0031.8221
SCT 0031.8221
SHR 0031.8221
MRS 0031.8221
Schurter Electronic Components 0031.8221
SCHWEITZER S 0031.8221
SCHURTER GMB 0031.8221
SCU 0031.8221
SCHURTE 0031.8221
Schurter Inc (VA) 0031.8221
SCHURTER AG 0031.8221
SCHURTER GMBH 0031.8221
SCHURTER ELECTRONIC 0031.8221
SCHURTER ELECTRONIC COMPO 0031.8221
SCH - Schurter 0031.8221
CEHESS SCHURTER 0031.8221

Search for other parts like 0031. »