Schurter 0031.1755

Fuseholder; Fingergrip; 250VAC; 20A; Solder; Panel Mnt; 90-Degree; IP40; 6.3x 32mm | Schurter 0031.1755
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountPanel
Weight8.300003 g
Technical
Current Rating20 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
TerminationSolder
Voltage250 V

Documents

Download datasheets and manufacturer documentation for Schurter 0031.1755.

Sager Electronics
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Master Electronics
Datasheet4 pages6 years ago
Electro Sonic
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Newark
Datasheet3 pages9 years ago
Fuses Unlimited
Datasheet3 pages11 years ago
DigiKey
Datasheet4 pages20 years ago

Inventory History

3 month trend:
-2.49%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0031.1755.

Descriptions

Descriptions of Schurter 0031.1755 provided by its distributors.

Fuseholder;Fingergrip;250VAC;20A;Solder;Panel Mnt;90-Degree;IP40;6.3x 32mm | Schurter 0031.1755
Fuse Holder FEU FUSEHOLDER 6.3X32 IP 40
FUSE HLDR CART 250V 20A PNL MNT
Feu Fuseholder 6.3X32 |Schurter 0031.1755

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Contact PlatingTin
MountPanel
Weight8.300003 g
Technical
Current Rating20 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
TerminationSolder
Voltage250 V

Documents

Download datasheets and manufacturer documentation for Schurter 0031.1755.

Sager Electronics
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Master Electronics
Datasheet4 pages6 years ago
Electro Sonic
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Newark
Datasheet3 pages9 years ago
Fuses Unlimited
Datasheet3 pages11 years ago
DigiKey
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant