Schurter 0031.1741

Cap (fuse 5 x 20 mm), IP40 for Fuse holder FEU/FAU/FAC, 0031.1741
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic, Thermoset
ColorBlack
Contact MaterialCopper
Contact PlatingTin
MountPanel
Weight4.20001 g
Technical
Current Rating20 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles1
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for Schurter 0031.1741.

TME
Datasheet2 pages6 years ago
Sager Electronics
Datasheet1 page9 years ago
Master Electronics
Datasheet3 pages7 years ago
Electro Sonic
Datasheet3 pages3 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Burklin Elektronik
Datasheet2 pages6 years ago
Newark
Datasheet1 page9 years ago
Fuses Unlimited
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-5.03%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0031.1741.

Descriptions

Descriptions of Schurter 0031.1741 provided by its distributors.

Cap (fuse 5 x 20 mm), IP40 for Fuse holder FEU/FAU/FAC, 0031.1741
Fuse Holder 20A 250VAC Panel Mount Solder Lug Bag
Fuse Holder FEU CARRIER 5X20 IP 40
5 x 20 mm 10 A 250 VAC IP40 Fingergrip Fuseholder Cap
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Body MaterialThermoplastic, Thermoset
ColorBlack
Contact MaterialCopper
Contact PlatingTin
MountPanel
Weight4.20001 g
Technical
Current Rating20 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles1
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for Schurter 0031.1741.

TME
Datasheet2 pages6 years ago
Sager Electronics
Datasheet1 page9 years ago
Master Electronics
Datasheet3 pages7 years ago
Electro Sonic
Datasheet3 pages3 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Burklin Elektronik
Datasheet2 pages6 years ago
Newark
Datasheet1 page9 years ago
Fuses Unlimited
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant