Molex 15-24-4742

Connector Power Header 4 Position 5.08mm Solder Straight Through Hole 4 Terminal 1 Port Tray
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolychlorinated
MountThrough Hole
Number of Terminals4
PlatingTin
Weight1.917987 g
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating10 A
Fastening TypeRamp
GenderMale
Insulation Resistance500 MΩ
Max Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Rows1
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Contact Mating Length5.08 mm
Depth8.28 mm
Height10.27 mm
Lead Pitch5.08 mm
Length23.44 mm
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for Molex 15-24-4742.

Molex
Datasheet1 page14 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page17 years ago

Supply Chain

Country of OriginSG
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 15-24-4742.

Related Parts

Descriptions

Descriptions of Molex 15-24-4742 provided by its distributors.

Connector Power Header 4 Position 5.08mm Solder Straight Through Hole 4 Terminal 1 Port Tray
Header Connector,hybrid,recept,0+4 Contacts,pin,pc Tail Terminal |Molex 15-24-4742
Header 5.08mm disk drive power ,vert, 4w | Molex Incorporated 15-24-4742
5.08mm Pitch Disk Drive Power Connection System Header, Vertical, Through Hole, 4 Circuits, Lead-Free, 2.12mm PC Tail Length, with PCB Locator Peg
Connector, HEADER, 4POS, 1ROW, 5.08MM; Pitch Spacing:5.08mm; No. of Contacts:4Contacts; Gender:Header; Product Range:8981 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015244742
  • 015244742
  • 15244742

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolychlorinated
MountThrough Hole
Number of Terminals4
PlatingTin
Weight1.917987 g
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating10 A
Fastening TypeRamp
GenderMale
Insulation Resistance500 MΩ
Max Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Rows1
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Contact Mating Length5.08 mm
Depth8.28 mm
Height10.27 mm
Lead Pitch5.08 mm
Length23.44 mm
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for Molex 15-24-4742.

Molex
Datasheet1 page14 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Glow Wire CompliantNon-compliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago