Schurter 0001.1015

Fuse Miniature Fast Acting 12.5A 250V Holder Cartridge 5 X 20mm Ceramic Box PSE/cULus
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Contact PlatingNickel
Housing MaterialCeramic
MountHolder
Number of Pins2
Weight1.139991 g
Technical
CompositionCeramic
Current12.5 A
Current Rating12.5 A
Fuse Current12.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation6.9 W
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0001.1015.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
element14 APAC
Datasheet3 pages6 years ago
element14
Datasheet3 pages17 years ago
Master Electronics
Datasheet3 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet3 pages2 years ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet3 pages6 years ago
X-ON
Datasheet3 pages6 years ago
Future Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages9 years ago
Fuses Unlimited
Datasheet2 pages9 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet2 pages11 years ago
TME
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-7.75%

Alternate Parts

Price @ 1000
$ 0.451
$ 0.609
$ 0.609
Stock
28,903
11,417
11,417
Authorized Distributors
16
12
12
Current Rating
12.5 A
12.5 A
12.5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
-
-
Mount
Holder
Through Hole
Through Hole

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0001.1015.

Related Parts

Descriptions

Descriptions of Schurter 0001.1015 provided by its distributors.

Fuse Miniature Fast Acting 12.5A 250V Holder Cartridge 5 X 20mm Ceramic Box PSE/cULus
Fuse, Cylinder, Quick-Acting, 12.5 A, 250 VAC, 5x20mm, Ceramic, Cartridge | Schurter 0001.1015
SP 5X20, 12.5 A, 250 VAC, QUICK-ACTING F, NON-RESETTABLE FUSE ROHS COMPLIANT: YES
FUSE, FAST ACTING, CERAMIC, 12.5A; Blow Characteristic: Fast Acting; Fuse Current: 12.5A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: SP Series; Breaking Capacity Cu

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0001.1015.

Technical Specifications

Physical
Body MaterialCeramic
Contact PlatingNickel
Housing MaterialCeramic
MountHolder
Number of Pins2
Weight1.139991 g
Technical
CompositionCeramic
Current12.5 A
Current Rating12.5 A
Fuse Current12.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation6.9 W
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0001.1015.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
element14 APAC
Datasheet3 pages6 years ago
element14
Datasheet3 pages17 years ago
Master Electronics
Datasheet3 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet3 pages2 years ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet3 pages6 years ago
X-ON
Datasheet3 pages6 years ago
Future Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages9 years ago
Fuses Unlimited
Datasheet2 pages9 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet2 pages11 years ago
TME
Datasheet2 pages12 years ago

Compliance

Environmental Classification
ApprovalsPSE, cURus
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant