Amphenol RF 000-46650-51RFX

connector accessory, rf coaxial, bnc commercial resistor term, male cap, 50 ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
MountFree Hanging
Weight11.899996 g
Technical
Connector TypeBNC, Male Pin, Plug
Frequency4 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
Power Rating1 W
Resistance50 Ω
TerminationCrimp
Voltage Rating500 V
Dimensions
Length28.1 mm
Width14.3 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 000-46650-51RFX.

Master Electronics
Datasheet1 page20 years ago
TME
Datasheet1 page17 years ago
element14 APAC
Datasheet1 page23 years ago
Factory Futures
Datasheet16 pages14 years ago
X-ON
Datasheet1 page6 years ago
Burklin Elektronik
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Inventory History

3 month trend:
+24.29%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 000-46650-51RFX.

Related Parts

Descriptions

Descriptions of Amphenol RF 000-46650-51RFX provided by its distributors.

connector accessory, rf coaxial, bnc commercial resistor term, male cap, 50 ohm
Amphenol RF - BNC Terminator Plug 1 Watt Without Chain 50 Ohm Part Number: 000-46650-51RFX -->> Terminators > BNC Terminators
TERMINATOR, RF COAXIAL, MALE; Connector Type:Terminator, Coaxial; SVHC:No SVHC (19-Dec-2011); Connector Type:Terminator, Coaxial; Contact Plating:Nickel; Contact Plating:Nickel; For Use With:BNC Connector; Impedance:50ohm

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46-650-51RFX
  • 46650-51-RFX
  • 46650-51RFX
  • 46650-51RFX.
  • 4665051RFX

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
MountFree Hanging
Weight11.899996 g
Technical
Connector TypeBNC, Male Pin, Plug
Frequency4 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
Power Rating1 W
Resistance50 Ω
TerminationCrimp
Voltage Rating500 V
Dimensions
Length28.1 mm
Width14.3 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 000-46650-51RFX.

Master Electronics
Datasheet1 page20 years ago
TME
Datasheet1 page17 years ago
element14 APAC
Datasheet1 page23 years ago
Factory Futures
Datasheet16 pages14 years ago
X-ON
Datasheet1 page6 years ago
Burklin Elektronik
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant