Amphenol RF 000-27000

RF / Coaxial Connector, MHV Coaxial, Straight Jack, Solder, Beryllium Copper
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialBrass
Body PlatingBrass
Contact MaterialCopper
Contact PlatingSilver
Dielectric MaterialPTFE
Housing ColorSilver
MountBulkhead, Flanges, Panel
Technical
Connector TypeReceptacle, Socket
Fastening TypeBayonet
Frequency50 MHz
GenderFemale
Max Frequency50 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationSolder
Voltage Rating5 kV

Documents

Download datasheets and manufacturer documentation for Amphenol RF 000-27000.

Master Electronics
Datasheet1 page12 years ago
Newark
Datasheet6 pages14 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page21 years ago
Burklin Elektronik
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Factory Futures
Datasheet1 page18 years ago

Inventory History

3 month trend:
-46.75%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 000-27000.

Related Parts

Descriptions

Descriptions of Amphenol RF 000-27000 provided by its distributors.

RF / Coaxial Connector, MHV Coaxial, Straight Jack, Solder, Beryllium Copper
Amphenol RF - UG-931/U MHV Panel Mount Jack 4-Hole Flange Solder Cup Non-Constant Impedance Part Number: 000-27000 -->> Connectors > MHV Connectors
Connector MHV Panel Connector Receptacle Brass Beryllium TFE Solder Cup | Amphenol RF 000-27000
RF CONNECTOR, MHV, STRAIGHT JACK, PANEL; Connector Type: MHV Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Solder; Impedance: -; Coaxial Cable Types: UG-931/U; Contact Material: Beryllium Copper; Contact P

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 000-27000.
  • 27000
  • 27000.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingBrass
Contact MaterialCopper
Contact PlatingSilver
Dielectric MaterialPTFE
Housing ColorSilver
MountBulkhead, Flanges, Panel
Technical
Connector TypeReceptacle, Socket
Fastening TypeBayonet
Frequency50 MHz
GenderFemale
Max Frequency50 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationSolder
Voltage Rating5 kV

Documents

Download datasheets and manufacturer documentation for Amphenol RF 000-27000.

Master Electronics
Datasheet1 page12 years ago
Newark
Datasheet6 pages14 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page21 years ago
Burklin Elektronik
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Factory Futures
Datasheet1 page18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant