Hengstler 0.635.812

COUNTER, MINIATURE, 5VDC; External Depth:34mm; External Length / Height:20mm; Panel Cut-Out Size:14.2x27mm; Power Consum...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
07WX8028 0 ··
USD
31.62 31.62 27.15 25.95 25.95
Farnell
233262 8 Buy Now »
GBP
18.31 17.91 17.55 17.19 17.19
element14 APAC
233262 0 ··
SGD
36.67 33.00 33.00 33.00 33.00

Descriptions

COUNTER, MINIATURE, 5VDC; Digit Height:4mm; Power Consumption:78mW; Operating Temperature Range:-10°C to +50°C; SVHC:No SVHC (20-Jun-2011); Count Speed Max:10Hz; External Depth:34mm; External Length / Height:20mm; External Width:30mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:10%; Panel Cut-out Size:14.2x27mm; Supply Voltage VDC:5VDC
element14 APAC
COUNTER, MINIATURE, 5VDC; External Depth:34mm; External Length / Height:20mm; Panel Cut-Out Size:14.2x27mm; Power Consumption:78mW; Speed, Count Max:10Hz; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Tolerance, Operating Voltage +:10%;
Newark
COUNTER, MINIATURE, 5VDC; External Depth:34mm; External Length / Height:20mm; Voltage, Supply DC:5V dc; Width, External:30mm; Max Count Speed:10Hz; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Operating Voltage Tolerance +:10%; Panel Cut-Out Size:14.2x27mm; Power Consumption:78mW
Farnell

Technical Specifications

Power Consumption 80 mW

Documents

Farnell
Datasheet 3 pages 15 years ago

Images

Alternate Names

Hengstler - Danaher Controls 0.635.812
Hengstler Counters 0.635.812

Search for other parts like 0. »