Hengstler 0.635.808

COUNTER, MINIATURE, 12VDC; External Depth:34mm; External Length / Height:20mm; Panel Cut-Out Size:14.2x27mm; Power Consu...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
07WX8026 5 Buy Now »
USD
34.55 34.55 29.67 28.36 28.36
Farnell
233274 7 Buy Now »
GBP
22.03 21.54 21.11 20.68 20.68
element14 APAC
233274 5 Buy Now »
SGD
44.08 39.67 39.67 39.67 39.67
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
0.635.808 Contact ··

Descriptions

COUNTER, MINIATURE, 12VDC; Digit Height:4mm; Supply Voltage Range:10.8V DC to 13.2V DC; Power Consumption:78mW; Operating Temperature Range:-10°C to +50°C; SVHC:No SVHC (20-Jun-2011); Count Speed Max:10Hz; External Depth:34mm; External Length / Height:20mm; External Width:30mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:10%; Panel Cut-out Size:14.2x27mm; Supply Voltage VDC:12VDC
element14 APAC
COUNTER, MINIATURE, 12VDC; External Depth:34mm; External Length / Height:20mm; Voltage, Supply DC:12V dc; Width, External:30mm; Max Count Speed:10Hz; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Operating Voltage Tolerance +:10%; Panel Cut-Out Size:14.2x27mm; Power Consumption:78mW
Farnell
COUNTER, MINIATURE, 12VDC; External Depth:34mm; External Length / Height:20mm; Panel Cut-Out Size:14.2x27mm; Power Consumption:78mW; Speed, Count Max:10Hz; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Tolerance, Operating Voltage +:10%;
Newark

Technical Specifications

Supply Voltage (DC) 10.8 V (min)
Power Consumption 80 mW

Documents

Farnell
Datasheet 3 pages 15 years ago

Images

Alternate Names

Hengstler - Danaher Controls 0.635.808
Hengstler Counters 0.635.808

Search for other parts like 0. »