Try the Octopart BOM Tool! Ad
octopart.com

Hengstler 0.635.132

COUNTER, TOTALISING PCB

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
24WX981 0 ··
USD
29.15 29.15 21.48 18.30 18.30
element14 APAC
925561 126 Buy Now »
SGD
35.92 32.33 32.33 32.33 32.33
Farnell
925561 0 ··
GBP
17.23 16.48 15.49 15.16 15.16

Descriptions

COUNTER, TOTALISING PCB
element14 APAC
COUNTER, TOTALISING PCB; External Depth:31mm; External Length / Height:14mm; Voltage, Supply DC:5V dc; Width, External:25.2mm; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Power Consumption:78mW; Voltage, Supply DC Max:12V dc
Farnell
COUNTER, TOTALISING PCB
Newark

Technical Specifications

Supply Voltage (DC) 5 V (min)
Power Consumption 80 mW
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 3 pages 15 years ago

Images

Alternate Names

Hengstler - Danaher Controls 0.635.132
Hengstler Counters 0.635.132

Search for other parts like 0. »