Hengstler 0.635.128

COUNTER, TOTALISING PCB; External Depth:31mm; External Length / Height:14mm; Power Consumption:78mW; Temp, Op. Max:85°C...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
24WX982 0 ··
USD
34.55 34.55 29.67 28.36 28.36
element14 APAC
925573 0 ··
SGD
35.92 32.33 32.33 32.33 32.33
Farnell
925573 0 ··
GBP
17.94 17.53 16.48 16.13 16.13
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
0.635.128 Contact ··

Descriptions

COUNTER, TOTALISING PCB; External Depth:31mm; External Length / Height:14mm; Voltage, Supply DC:12V dc; Width, External:25.2mm; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Power Consumption:78mW
Farnell
COUNTER, TOTALISING PCB; External Depth:31mm; External Length / Height:14mm; Power Consumption:78mW; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Supply DC:12V dc; Width, External:25.2mm
Newark
COUNTER, TOTALISING PCB; Digit Height:4mm; Supply Voltage Range:10.8V DC to 13.2V DC; Power Consumption:78mW; Operating Temperature Range:-10°C to +50°C; SVHC:No SVHC (20-Jun-2011); Count Speed Max:10Hz; External Depth:31mm; External Length / Height:14mm; External Width:25.2mm; Operating Temperature Max:50°C; Operating Temperature Min:-10°C; Supply Voltage VDC:12VDC
element14 APAC

Technical Specifications

Supply Voltage (DC) 10.8 V (min)
Power Consumption 80 mW

Documents

Farnell
Datasheet 3 pages 15 years ago

Images

Alternate Names

Hengstler - Danaher Controls 0.635.128
Hengstler Counters 0.635.128

Search for other parts like 0. »