Toko #646CY-471M=P3

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest 2
#646CY-471M=P3 167 Buy Now »
USD
0.600 0.480 0.300 0.300 0.300
646CY-471MP3 720 Buy Now »
USD
1.000 0.800 0.500 0.260 0.260
4 Star Electronics
#646CY-471M=P3 209 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
#646CY-471M=P3 Contact ··
XS Micro
#646CY-471M=P3 Contact ··

Technical Specifications

Shielding Yes
Size-Length 7.3 mm
Size-Height 4.8 mm
RoHS Compliant
Size-Width 7.3 mm
Lead-Free Status Lead Free
Packaging Bulk
Inductance 470 µH
Mounting Type Surface Mount

Documents

Digi-Key
Datasheet 4 pages 14 years ago

Alternate Names

TOKO INC #646CY-471M=P3
TOKO AMERICA #646CY-471M=P3
TOK #646CY-471M=P3
TOKO AMERICA INC #646CY-471M=P3
TKO #646CY-471M=P3
TOKO AMER #646CY-471M=P3
TOKO AMERICA INC (VA) #646CY-471M=P3
TOKOINCORPORATED #646CY-471M=P3
TOKO/SONY #646CY-471M=P3

Search for other parts like #646 »