What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda ZUP20-10/U

AC-DC Power Factor Correction Module, 1 Output, 200W, Hybrid
$ 1,417.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZUP20-10/U.

Sager Power Systems

Datasheet9 pages18 years ago
Datasheet9 pages18 years ago
Datasheet2 pages8 years ago

Newark

Arrow Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-09-01
LTD Date2024-03-31

Related Parts

TDK-LambdaLS200-24
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 24V, Option: Internal fan
Mean WellRSP-200-24
Power Supply; module; 201.6W; 24V; 8.4A; 88-264VAC; 124-370VDC
Mean WellHVG-150-15A
528V(AC) 89% Without Dimming AC DC 150W 10A 1 13.5V 180V(AC) 13.5V~17V 221mm*68mm*38.8mm
TDK-LambdaNV11G000
Power Supply,AC-DC,24V,7.5A,90-270V In,Open Frame,PFC,Medical,180W,NV175 Series
Mean WellSE-200-24
211W Regulated Single Output Power Supply 24 Volts @ 8.8 Amps 90-132VAC/180-264VAC @ 47-63Hz
TDK-LambdaLS200-12
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 12V, Option: Internal fan

Descriptions

Descriptions of TDK-Lambda ZUP20-10/U provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 200W, Hybrid
Bench Power Supply 0V to 20V Single-OUT 10A 200W
POWER SUPPLY PROGRAMMABLE 200W 0 TO 20V 0 TO 10A 85-265VAC US CORD, ZUP SERIES
BENCH TOP POWER SUPPLIES 200W 0V-20V 0A-10A
Programmable Power Supplies, Bench/3U Rack Mount, Output: 200W, 0 to 20V, Interface option: IEC320 cable USA plug
Bench Power Supply; Power Supply Type:Bench; Output Current:10A; Power Rating:200W; Supply Voltage:265VAC; Power Supply Mounting:Rack Mount; Calibrated:No; Frequency:63Hz; No. of Outputs:1; Output Current Max:10A ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZUP20-10-U
  • ZUP2010/U
  • ZUP2010U