What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda ZUP10-40/U

AC-DC Power Factor Correction Module, 1 Output, 400W, Hybrid
$ 1,793.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZUP10-40/U.

Sager Power Systems

Datasheet9 pages18 years ago
Datasheet9 pages18 years ago
Datasheet2 pages8 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-02-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TDK-LambdaZ10-40-U
Programmable Power Supplies, Bench/2U Rack Mount, Output: 400W, 0 to 10V, Interface option: USB
Mean WellHLG-600H-12B
AC to DC LED Driver Power Supply 12 Volts 40 Amps 480 Watts 3 in 1 Dimming
Mean WellHLG-600H-12A
AC to DC LED Driver Power Supply 12 Volts 40 Amps 480 Watts Outputs Adjustable by Internal Pot
Mean WellSP-320-7.5
SP-320 Series 300 W Single Output 7.5 V AC/DC Ultra Low Cost Power Supply w/PFC
Switching Power Supplies 300W 7.5V 40A AC-DC Power Supply
400 Watt 48V to 12.5V 2:1 Regulated Intermediate Bus DC/DC Converter w Remote

Descriptions

Descriptions of TDK-Lambda ZUP10-40/U provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 400W, Hybrid
AC/DC Power Supply Single-OUT 0V to 10V 40A 400W
POWER SUPPLY, PROGRAMMABLE, 400 W (MAX.), 0 TO 40 A, 5 MV @ 5 HZ TO 1 MHZ
BENCH TOP POWER SUPPLIES 400W 0V-10V 0A-40A
Programmable Power Supplies, Bench/3U Rack Mount, Output: 400W, 0 to 10V, Interface option: IEC320 cable USA plug
Bench Power Supply; Power Supply Type:Bench; Output Current:40A; Power Rating:400W; Supply Voltage:265VAC; Power Supply Mounting:Rack Mount; Calibrated:No; Frequency:63Hz; No. of Outputs:1; Output Current Max:40A ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZUP10-40-U
  • ZUP1040/U
  • ZUP1040/U.
  • ZUP1040U