Honeywell ZM10B10A01

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 30VDC 0.59N Screw Mount Solder

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide
Case/Package125
Contact MaterialGold, Silver
Contact PlatingGold
Housing MaterialNylon
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Solder, Through Hole
Technical
Contact Current Rating100 mA
Current Rating100 mA
Differential Travel2 mm
Electrical Life1 Mcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force59 N
Operating Position304.8 µm
OrientationStraight
Overtravel4 mm
Pretravel11 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth6.4 mm
Length19.8 mm

Documents

Download datasheets and manufacturer documentation for Honeywell ZM10B10A01.

element14 APAC
Datasheet19 pages7 years ago
Electro Sonic
Datasheet19 pages7 years ago
Datasheet20 pages9 years ago
Datasheet1 page11 years ago
Honeywell
Instruction Sheet2 pages7 years ago
Newark
Datasheet7 pages12 years ago
Farnell
Datasheet7 pages12 years ago
TME
Datasheet13 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Agility
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell ZM10B10A01.

Related Parts

Descriptions

Descriptions of Honeywell ZM10B10A01 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 30VDC 0.59N Screw Mount Solder
Switch; Pin Plunger; 2.12 Oz (Max.); 0.1 A; 125 VAC/30 VDC; Polyamide (Nylon)
Basic / Snap Action Switches BASIC SW SPDT 0.1 A 125VAC PIN PLGR ACTR
SWITCH SNAP-ACTION NO/NC SPDT PIN PLUNGER
SUBMIN BASIC SWITCH,PIN PLGR,SPDT,0.1A,125V
SUBMIN BASIC SWITCH,PIN PLGR,SPDT,0.1A,125V; Contacts:SPDT; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:2.12ozf; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Contact Current Max:0.1A ;RoHS Compliant: Yes
MICRO SWITCH ZM Series Subminiature Basic Switch, SPDT, 125 Vac/30 Vdc, 0.1 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH ZM Series subminiature basic switches are used for simple or precision ON/OFF application needs. These switches combine small size and light weight with ample electrical capacity, low cost and long life.
Actuation Force N = 0.6 / Microswitch Type = Subminiature / Protection Rating = IP40 / Contact Configuration = 1CO / Termination Type = Soldering Lugs / Contact Voltage - DC V = 30 / Contact Voltage - AC V = 125 / Contact Current - AC mA = 100 / Width mm = 6.4 / Length mm = 19.8 / Series = ZM / Height mm = 10.2 / Housing Material = Polyamide / Actuator Type = Pin Plunger

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZM10B10A01.

Technical Specifications

Physical
Actuator MaterialPolyamide
Case/Package125
Contact MaterialGold, Silver
Contact PlatingGold
Housing MaterialNylon
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Solder, Through Hole
Technical
Contact Current Rating100 mA
Current Rating100 mA
Differential Travel2 mm
Electrical Life1 Mcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force59 N
Operating Position304.8 µm
OrientationStraight
Overtravel4 mm
Pretravel11 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth6.4 mm
Length19.8 mm

Documents

Download datasheets and manufacturer documentation for Honeywell ZM10B10A01.

element14 APAC
Datasheet19 pages7 years ago
Electro Sonic
Datasheet19 pages7 years ago
Datasheet20 pages9 years ago
Datasheet1 page11 years ago
Honeywell
Instruction Sheet2 pages7 years ago
Newark
Datasheet7 pages12 years ago
Farnell
Datasheet7 pages12 years ago
TME
Datasheet13 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Agility
Datasheet1 page21 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago