JST ZHR-3

Connector Housing, ZH Series, 3 Position, 1.50mm, 32-26 AWG, 50V, Free hanging, Crimp, Natural
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural, White
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolyamide
MaterialNylon
MountCable, Free Hanging, PCB
Number of Pins3
Weight28.349523 g
Technical
Connector TypePower, Receptacle, Rectangular, Socket
Contact Resistance20 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance500 MΩ
Max Current Rating700 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Test Voltage500 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth4.8 mm
Height4.064 mm
Lead Pitch1.5 mm
Length6 mm
Panel Thickness3.5 mm
Pitch1.5 mm
Width3.4 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for JST ZHR-3.

element14 APAC
Datasheet3 pages13 years ago
Datasheet3 pages10 years ago
Newark
Datasheet7 pages18 years ago
Farnell
Datasheet3 pages8 years ago
Burklin Elektronik
Datasheet4 pages15 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago
TME
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-5.21%

Engineering Resources

View Evaluation kits and Reference designs for JST ZHR-3.

Related Parts

Descriptions

Descriptions of JST ZHR-3 provided by its distributors.

Connector Housing, ZH Series, 3 Position, 1.50mm, 32-26 AWG, 50V, Free hanging, Crimp, Natural
Crimp terminal housing; pitch 1.50mm; 3-contacts; female; applicable wire AWG#28-32; 50V/1A
HOUSING, CRIMP, RECEPTACLE, 1.5mm, 3WAY; Product Range:ZH Series; Gender:Receptacle; No. of Positions:3Ways; Pitch Spacing:1.5mm; For Use
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
Wire-Board Connector, Receptacle, 3 Position, 1.5Mm; Product Range:Zh Series; Gender:Receptacle; No. Of Positions:3Positions; Pitch Spacing:1.5Mm; For Use With:Szh-002T-P0.5 Crimp Contacts; Connector Mounting:Pcb Mount; No. Of Rows:1Rohs Compliant: Yes |Jst (Japan Solderless Terminals) ZHR-3
Positions = 3 / Rows = 1 / Pitch mm = 1.5 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 1 / Voltage Rating VAC/DC = 50 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85
HOUSING, CRIMP, RECEPTACLE, 1.5MM, 3WAY; Product Range: ZH Series; Gender: Receptacle; No. of Positions: 3Ways; Pitch Spacing: 1.5mm; For Use With: SZH-002T-P0.5 Crimp Contacts; SVHC: No SVHC (27-Jun-2018); Colour: Natural White; Contact Resistance: 20mohm; Current Rating: 1A; External Length / Height: 5.6mm; Flammability Rating: UL94V-0; Insulation Resistance: 500Mohm; Material: Nylon; No. of Rows: 3Rows; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Panel Thickness: 3.5mm; Voltage Rating V DC: 50V; Voltage Rating VAC: 50V; Withstand Voltage: 500V

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • -ZHR-3
  • ZHR3

Technical Specifications

Physical
ColorNatural, White
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolyamide
MaterialNylon
MountCable, Free Hanging, PCB
Number of Pins3
Weight28.349523 g
Technical
Connector TypePower, Receptacle, Rectangular, Socket
Contact Resistance20 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance500 MΩ
Max Current Rating700 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Test Voltage500 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth4.8 mm
Height4.064 mm
Lead Pitch1.5 mm
Length6 mm
Panel Thickness3.5 mm
Pitch1.5 mm
Width3.4 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for JST ZHR-3.

element14 APAC
Datasheet3 pages13 years ago
Datasheet3 pages10 years ago
Newark
Datasheet7 pages18 years ago
Farnell
Datasheet3 pages8 years ago
Burklin Elektronik
Datasheet4 pages15 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago
TME
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant