| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (4) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersZilog Z85C3008PSC
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Summit Electronics | Z85C3008PSC | Buy Now | 80 | |
| 2 | Direct Components | Z85C3008PSC | Buy Now | 3 | |
| 3 | Quest | Z85C3008PSC | Buy Now | 2 | $3.89 |
| 4 | Q Components | Z85C3008PSC | Buy Now | 12 | |
| 5 | Sierra IC | Z85C3008PSC | Buy Now | 5 | |
| 6 | Solid Components | Z85C3008PSC | 92 | ||
| 7 | SMT Corp | Z85C3008PSC | Send RFQ | 12 | |
| 8 | Voyager | Z85C3008PSC | 5 | ||
| 9 | GemTek | Z85C3008PSC | Send RFQ | 4 | |
| 10 | Electronic Expediters | Z85C3008PSC | Send RFQ | 4 |
CategoriesZilog Z85C3008PSC
Technical SpecificationsZilog Z85C3008PSC
Access Time | 8.00 µs |
Clock Speed | 8.00 MHz |
Supply Voltage (DC) | 5.00 V |
Operating Temperature | 70.0 °C (max) |
Case / Package | PDIP-40 |
Lead-Free Status | Contains Lead |
Mounting Type | Through Hole |
Packaging | Tube |
Processor Type | Z80 |
RoHS | Non-Compliant |
DescriptionsZilog Z85C3008PSC
DatasheetsZilog Z85C3008PSC
- Zilog Z85C3008PSC datasheet: pdf
(score:1) - Zilog Z85C3008PSC datasheet: pdf
(score:1)

