Wolfspeed XPGWHT-U1-0000-00AE7

LED CREE XPGWHT-U1-0000-00AE7, Warm white, min. Q2 - 87.4 lm /350mA, CRI min. 90, BIN in stock: 7C1
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
MountSurface Mount
Number of Pins2
Technical
Color Rendering Index (CRI)90
Forward Current350 mA
Forward Voltage2.9 V
Illumination ColorWhite
Luminous Flux93.9 lm
Max Current Rating1.5 A
Number of Elements1
Reverse Voltage5 V
Test Current350 mA
Viewing Angle125 °
Dimensions
Depth3.45 mm
Height2 mm
Length3.45 mm
Width3.45 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed XPGWHT-U1-0000-00AE7.

Datasheet27 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed XPGWHT-U1-0000-00AE7.

Related Parts

Descriptions

Descriptions of Wolfspeed XPGWHT-U1-0000-00AE7 provided by its distributors.

LED CREE XPGWHT-U1-0000-00AE7, Warm white, min. Q2 - 87.4 lm /350mA, CRI min. 90, BIN in stock: 7C1
LED Uni-Color White 2-Pin SMD T/R
Xlamp Xp-G Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPGWHT-U1-0000-00AE7
LED XLAMP WARM WHITE 3000K 2SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
MountSurface Mount
Number of Pins2
Technical
Color Rendering Index (CRI)90
Forward Current350 mA
Forward Voltage2.9 V
Illumination ColorWhite
Luminous Flux93.9 lm
Max Current Rating1.5 A
Number of Elements1
Reverse Voltage5 V
Test Current350 mA
Viewing Angle125 °
Dimensions
Depth3.45 mm
Height2 mm
Length3.45 mm
Width3.45 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed XPGWHT-U1-0000-00AE7.

Datasheet27 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant