Omron XM7D-0512

Conn Mini USB 2.0 Type B SKT 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0512
Contact MaterialCopper
Contact PlatingGold
MountHorizontal, Through Hole
Technical
Connector TypeUSB
Current Rating1 A
GenderReceptacle
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Number of Contacts5
OrientationRight Angle
PackagingBulk
Schedule B8536695050
TerminationSolder
USB StandardUSB 2.0
Voltage Rating30 V
Dimensions
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Omron XM7D-0512.

element14 APAC
Datasheet10 pages9 years ago
Newark
Datasheet6 pages23 years ago
Master Electronics
Datasheet8 pages10 years ago

Inventory History

3 month trend:
-9.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron XM7D-0512.

Related Parts

Descriptions

Descriptions of Omron XM7D-0512 provided by its distributors.

Conn Mini USB 2.0 Type B SKT 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port
USB 2.0 Mini-USB Connectors, Right-angle DIP terminals, 5 Contacts, RoHS
Omron SCT
USB Connectors USB RightAngle DIP M iniB AuContact 5Pin
USB Connectors | Omron Electronic Components XM7D-0512
CONN RCPT USB2.0 MINI B 5P R/A
French Electronic Distributor since 1988
Mini Usb, 2.0 Type B, Receptacle, Th; Usb Connector Type:Mini Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Positions; Connector Mounting:Through Hole Mount; Orientation:Right Angle; Product Range:- Rohs Compliant: Yes |Omron Electronic Components XM7D-0512

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XM7D0512

Technical Specifications

Physical
Case/Package0512
Contact MaterialCopper
Contact PlatingGold
MountHorizontal, Through Hole
Technical
Connector TypeUSB
Current Rating1 A
GenderReceptacle
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Number of Contacts5
OrientationRight Angle
PackagingBulk
Schedule B8536695050
TerminationSolder
USB StandardUSB 2.0
Voltage Rating30 V
Dimensions
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Omron XM7D-0512.

element14 APAC
Datasheet10 pages9 years ago
Newark
Datasheet6 pages23 years ago
Master Electronics
Datasheet8 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant