| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (4) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments XIO2200AZGW
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | XIO2200AZGW | Buy Now | 34 | ||||||
| 2 | Newark* | 80K3958 | Buy Now | 126 | $17.34 | $16.36 | $14.51 | $13.96 | $13.63 | $13.52 |
| 3 | element14* | 80K3958 | Buy Now | 126 | $17.34 | $16.36 | $16.36 | $16.36 | $16.36 | $16.36 |
| 4 | Farnell* | 1597921 | Buy Now | 108 | ||||||
| 5 | Arrow* | XIO2200AZGW | 0 | $13.84 | $13.84 | $13.84 | $13.84 | $13.84 | $13.84 | |
| 6 | Sierra IC | XIO2200AZGW | Buy Now | 709 | $22.95 | $22.95 | $22.95 | $22.95 | $22.95 | $22.95 |
CategoriesTexas Instruments XIO2200AZGW
Technical SpecificationsTexas Instruments XIO2200AZGW
Number of Pins | 176 |
Supply Voltage (DC) | 1.50 V, 3.30 V |
Lead-Free Status | Lead Free |
Lifecycle Status | Active |
Mounting Type | Surface Mount |
Packaging | Tube |
RoHS | Compliant |
DescriptionsTexas Instruments XIO2200AZGW
Premier Farnell
bridge, pcix-pci translation, 176bga; bridge type:pcie to pci; pci express base spec:1.0a; max no. of ports:2; voltage, supply min:1.35v; voltage, supply max:1.65v; termination type:smd; case style:bga; no. of pins:176; operating temperature range:0°c to +70°c
http://grh.premierfarnell.com/grh.aspx?mid=1001023&sku=XIO22...element14
pci express to pci bus converter ic; operating temperature range:0°c to +70°c; digital ic case style:bga; no. of pins:176; leaded process compatible:yes; package/case:176-bga; peak reflow compatible (260 c):yes ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=80...Newark
pci express to pci bus converter ic; supply voltage min:1.5v; supply voltage max:3.3v; termination type:smd; package/case:176-bga; no. of pins:176; operating temperature range:0°c to +70°c ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=80K39...Texas Instruments
x1 pci express to 1394a ohci and 2-port phy 176-bga microstar

