| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (2) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments XIO2000AZZZ
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | XIO2000AZZZ | Buy Now | 302 | ||||||
| 2 | Newark* | 75K1747 | 0 | $17.64 | $16.64 | $14.75 | $14.20 | $13.87 | $13.76 | |
| 3 | Arrow* | XIO2000AZZZ | 0 | $17.89 | $17.89 | $17.89 | $17.89 | $17.89 | $17.89 | |
| 4 | Sierra IC | XIO2000AZZZ | Buy Now | 779 | $22.84 | $22.84 | $22.84 | $22.84 | $22.84 | $22.84 |
CategoriesTexas Instruments XIO2000AZZZ
Technical SpecificationsTexas Instruments XIO2000AZZZ
Number of Pins | 201 |
Operating Temperature | 25.0 °C |
Output Current | 10.0 µA |
Supply Voltage (DC) | 1.50 V, 3.30 V |
Lead-Free Status | Lead Free |
Lifecycle Status | Active |
Mounting Type | Surface Mount |
Packaging | Tube |
RoHS | Compliant |
DescriptionsTexas Instruments XIO2000AZZZ
Newark
pci express to pci bus converter ic; supply voltage min:1.5v; supply voltage max:3.3v; termination type:smd; package/case:201-bga; no. of pins:204; operating temperature range:0°c to +70°c; bus frequency:60khz ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=75K17...Texas Instruments
x1 pci express to pci bus translation bridge 201-bga microstar 0 to 70

