JST XADRP-32V

Conn Housing PL 32 POS 2.5mm Crimp ST Cable Mount Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
MountFree Hanging
Technical
Connector TypeReceptacle, Socket
Fastening TypeLatch
Number of Positions32
Number of Rows2
PackagingBulk
TerminationCrimp
Dimensions
Pitch2.4892 mm
Row Spacing2.4892 mm

Documents

Download datasheets and manufacturer documentation for JST XADRP-32V.

LKR
Datasheet4 pages4 years ago
Future Electronics
Datasheet3 pages13 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-0.63%

Engineering Resources

View Evaluation kits and Reference designs for JST XADRP-32V.

Related Parts

Descriptions

Descriptions of JST XADRP-32V provided by its distributors.

Conn Housing PL 32 POS 2.5mm Crimp ST Cable Mount Bag
OEMs, CMs ONLY (NO BROKERS)
CONN HOUSING XAD 32POS DL 2.5MM
CONN RCPT HSG 32POS 2.50MM
XAD PLG HSG 32 FH V0 WIR

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XADRP32V

Technical Specifications

Physical
ColorNatural
MountFree Hanging
Technical
Connector TypeReceptacle, Socket
Fastening TypeLatch
Number of Positions32
Number of Rows2
PackagingBulk
TerminationCrimp
Dimensions
Pitch2.4892 mm
Row Spacing2.4892 mm

Documents

Download datasheets and manufacturer documentation for JST XADRP-32V.

LKR
Datasheet4 pages4 years ago
Future Electronics
Datasheet3 pages13 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant