Kingbright WP7113SYD

5mm; Yellow LED; Color Diffused; 590nm; 30° Viewing Angle | Kingbright WP7113SYD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorYellow
MountThrough Hole
Technical
Dominant Wavelength590 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorYellow
Lens StyleDiffused, Dome, Tinted
Luminous Intensity1.2 cd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Power Rating250 mW
Resistance22.1 kΩ
Schedule B8541402000
Test Current20 mA
Tolerance1 %
Viewing Angle30 °
Voltage Rating250 V
Wavelength588 nm
Dimensions
Height8.6 mm
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Kingbright WP7113SYD.

Kingbright SCT
Datasheet6 pages13 years ago
Sager Electronics
Datasheet5 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages6 years ago
Mouser
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+132%

Engineering Resources

View Evaluation kits and Reference designs for Kingbright WP7113SYD.

Related Parts

Descriptions

Descriptions of Kingbright WP7113SYD provided by its distributors.

5mm; Yellow LED; Color Diffused; 590nm; 30° Viewing Angle | Kingbright WP7113SYD
LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 Bulk
Yellow T-1 3/4 5 mm 30° Water Clear 600 mcd 2 V Solid State Lamp Through Hole
LED Super Bright YELLOW DIFFUSED
LED YELLOW DIFFUSED T-1 3/4 T/H
Standard LEDs - Through Hole YELLOW DIFFUSED

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Technical Specifications

Physical
Case/PackageRadial
ColorYellow
MountThrough Hole
Technical
Dominant Wavelength590 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorYellow
Lens StyleDiffused, Dome, Tinted
Luminous Intensity1.2 cd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Power Rating250 mW
Resistance22.1 kΩ
Schedule B8541402000
Test Current20 mA
Tolerance1 %
Viewing Angle30 °
Voltage Rating250 V
Wavelength588 nm
Dimensions
Height8.6 mm
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Kingbright WP7113SYD.

Kingbright SCT
Datasheet6 pages13 years ago
Sager Electronics
Datasheet5 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages6 years ago
Mouser
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant