| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (7) - Datasheets (2) - Images (4) - Comments (View) - Related Parts (3)
|
Compare SuppliersCooper WP25
| Supplier | Part Number | Purchase | In Stock | 1: | 5: | 9: | 10: | 24: | 25: | 49: | 50: | 99999: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 33F175 | Buy Now | 19 | $47.07 | $45.07 | $45.07 | $45.07 | $45.07 | $42.09 | $42.09 | $37.85 | $37.85 |
| 2 | element14* | 33F175 | Buy Now | 19 | $37.66 | $36.06 | $36.06 | $36.06 | $36.06 | $36.06 | $36.06 | $36.06 | $36.06 |
| 3 | All-Spec* | WP25 | Buy Now | 3 | $38.92 | $38.92 | $38.92 | $38.92 | $38.92 | $38.92 | $38.92 | $38.92 | $38.92 |
| 4 | RS Electronics* | WP25 | Buy Now | 2 | $38.92 | $38.92 | $38.92 | $38.92 | $38.92 | $38.92 | $38.92 | $38.92 | $38.92 |
| 5 | Onlinecomponents.com* | WP25 | Buy Now | 338 | $41.71 | $41.71 | $41.71 | $38.73 | $38.73 | $36.14 | $36.14 | $33.89 | $33.89 |
| 6 | Master Distributors* | WP25 | Buy Now | 297 | $42.13 | $42.13 | $39.12 | $39.12 | $36.51 | $36.51 | $34.23 | ||
| 7 | Ralph's Elec. | WP25 | Buy Now | 8 | |||||||||
| 8 | MCM Electronics | 96-305 | Buy Now | 10 | $39.99 | $39.99 | $39.99 | $39.99 | $39.99 | $39.99 | $39.99 | $39.99 | $39.99 |
| 9 | Jameco | 170587 | 0 | $39.95 | $37.95 | $37.95 | $37.95 | $37.95 | $37.95 | $37.95 | $37.95 | $37.95 |
CategoriesCooper WP25
Technical SpecificationsCooper WP25
Cable Length | 1.83 m |
Power Rating | 25.0 W |
Size-Height | 38.1 mm |
Size-Length | 305 mm |
Size-Width | 127 mm |
Lead-Free Status | Contains Lead |
RoHS | Non-Compliant |
DescriptionsCooper WP25
MCM Electronics
wp series 25w iron three wire grounded irons are ideal for professional service, hobby applications or light electrical work. iron plated tip and stainless steel construction offer longer tip life. lightweight cushioned handle stays cool, even after hours of use. replacement tips and heating elements are available.
http://tracking.searchmarketing.com/click.asp?aid=476781257...element14
tools, soldering; approval bodies:ul; cable length:6ft; power rating:25w; tip temperature:750â°f; leaded process compatible:no; peak reflow compatible (260 c):no ;rohs compliant: no
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=33...Newark
tools, soldering; approval bodies:ul; cable length:6ft; power rating:25w; tip temperature:750°f; leaded process compatible:no; peak reflow compatible (260 c):no ;rohs compliant: no
http://www.newark.com/jsp/search/productdetail.jsp?SKU=05H71...Onlinecomponents.com
25 watts, 120v, 750ýf professional soldering iron, 3-wire cord
http://www.onlinecomponents.com/buy/WELLER/WP25/...Master Distributors
25 watts 120v 750 f professional soldering iron 3-wire cord
http://masterdistributors.com/...All-Spec Industries
solder iron 3-wire 25w 120v with st3 tip weller
http://www.all-spec.com/products/WP25.html...Jameco Electronics
soldering iron,professional 25w
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...DatasheetsCooper WP25
- Cooper WP25 datasheet: pdf
(score:1) - Cooper WP25 datasheet: pdf
(score:1)



