| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (1) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersBud Industries WM-5404-BRT
| Supplier | Part Number | Purchase | In Stock | 1: | 99999: | |
|---|---|---|---|---|---|---|
| 1 | RS Electronics* | WM-5404-BRT | Buy Now | 3 | ||
| 2 | Master Distributors* | WM-5404-BRT | Buy Now | 2 | $360.29 | |
| 3 | Onlinecomponents.com* | WM-5404-BRT | 0 | $356.69 | $356.69 |
CategoriesBud Industries WM-5404-BRT
Technical SpecificationsBud Industries WM-5404-BRT
Size-Height | 1.23 m |
Size-Length | 537 mm |
Size-Width | 165 mm |
Weight | 27.2 kg |
Color | Black |
Housing Color | Black |
Lead-Free Status | Lead Free |
Material | Steel |
RoHS | Compliant |
DescriptionsBud Industries WM-5404-BRT
DatasheetsBud Industries WM-5404-BRT
- Bud Industries WM-5404-BRT datasheet: pdf
(score:2) - Bud Industries WM-5404-BRT datasheet: pdf
(score:1) - Bud Industries WM-5404-BRT datasheet: pdf
(score:1)
