Cooper WES51datasheet: pdf Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (5) - Datasheets (3) - Images (3) - Reviews (0) - Related Parts (3)
|
Compare SuppliersCooper WES51
| Supplier | Part Number | Purchase | In Stock | 1: | 2: | 3: | 5: | 99999: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | RS Electronics* | WES51 | Buy Now | 2 | $124.95 | $124.95 | $124.95 | $124.95 | $124.95 |
| 2 | All-Spec* | WES51 | 0 | $94.99 | $94.99 | $94.99 | $94.99 | $94.99 | |
| 3 | Newark* | 92C1414 | Buy Now | 133 | $124.95 | $124.95 | $124.95 | $124.95 | $124.95 |
| 4 | Onlinecomponents.com* | WES51 | Buy Now | 7 | $124.32 | $116.04 | $108.78 | $108.78 | $108.78 |
| 5 | Master Distributors* | WES51 | Buy Now | 6 | $125.58 | $117.21 | $117.21 | $117.21 | $109.88 |
| 6 | Jameco | 217461 | 0 | $124.95 | $124.95 | $124.95 | $121.95 | $121.95 | |
| 7 | Ralph's Elec. | WES51 | 23 |
CategoriesCooper WES51
Technical SpecificationsCooper WES51
Size-Height | 91.4 mm |
Size-Length | 150 mm |
Size-Width | 114 mm |
Supply Voltage (DC) | 120 V |
Weight | 1.78 kg |
Lead-Free Status | Contains Lead |
RoHS | Non-Compliant |
DescriptionsCooper WES51
Newark
analog soldering station; supply voltage vac:120v; heat temperature range:350°f-850°f; approval categories:ul listed; features:esd safe to protect sensitive components; slim, comfortable pencil reduces operator fatigue ;rohs compliant: no
http://www.newark.com/jsp/search/productdetail.jsp?SKU=85H10...Onlinecomponents.com
analog soldering station; power unit, soldering pencil, stand, sponge
http://www.onlinecomponents.com/buy/WELLER/WES51/...Master Distributors
analog soldering station; power unit soldering pencil stand
http://masterdistributors.com/...All-Spec Industries
soldering station esd 50w 120v temp 350f-850f weller
http://www.all-spec.com/products/WES51.html...Jameco Electronics
soldering station,50w,temp control,350-850f,ul,esd
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...DatasheetsCooper WES51
- Cooper WES51 datasheet: pdf
(score:1) - Cooper WES51 datasheet: pdf
(score:1) - Cooper WES51 datasheet: pdf
(score:1)
ImagesCooper WES51
ReviewsCooper WES51
Have you used Cooper WES51?
There are no comments yet. Tell us what you think of Cooper WES51!


