| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (5) - Datasheets (1) - Images (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersTyco Electronics W58-XC4C12A-20
| Supplier | Part Number | Purchase | In Stock | 1: | 14: | 15: | 24: | 25: | 49: | 50: | 99: | 100: | 250: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 17M3354 | Buy Now | 2555 | $5.01 | $5.01 | $5.01 | $5.01 | $4.69 | $4.69 | $4.40 | $4.40 | $4.16 | $3.92 |
| 2 | element14* | 17M3354 | Buy Now | 2555 | $5.01 | $5.01 | $5.01 | $5.01 | $4.69 | $4.69 | $4.69 | $4.69 | $4.69 | $4.69 |
| 3 | Gopher* | W58-XC4C12A-20 | Buy Now | 408 | $2.30 | $2.30 | $2.30 | $2.30 | $2.30 | $2.30 | $2.30 | $2.30 | $2.30 | $2.30 |
| 4 | RS Electronics* | W58-XC4C12A-20 | Buy Now | 102 | $4.25 | $4.25 | $4.25 | $4.25 | $4.25 | $4.25 | $4.25 | $4.25 | $4.25 | $4.25 |
| 5 | Onlinecomponents.com* | W58-XC4C12A-20 | Buy Now | 2743 | $4.68 | $4.68 | $4.08 | $4.08 | $3.75 | $3.75 | $3.48 | $3.48 | $3.28 | $3.28 |
| 6 | Master Distributors* | W58-XC4C12A-20 | Buy Now | 2412 | $4.73 | $4.73 | $4.12 | $4.12 | $3.79 | $3.79 | $3.52 | $3.52 | $3.52 | |
| 7 | Arrow* | W58-XC4C12A-20 | 0 | $4.21 | $4.21 | $4.21 | $4.21 | $4.21 | $4.21 | $4.21 | $4.21 | $4.21 | $4.21 | |
| 8 | EE-USA.com | W58-XC4C12A-20 | Buy Now | 18 |
CategoriesTyco Electronics W58-XC4C12A-20
Technical SpecificationsTyco Electronics W58-XC4C12A-20
Current Rating | 20.0 A |
Size-Length | 34.9 mm |
Size-Width | 16.8 mm |
Voltage Rating (AC) | 250 V |
Voltage Rating (DC) | 50.0 V |
Lead-Free Status | Not Applicable |
Mounting Type | Panel |
Packaging | Tray |
RoHS | Compliant |
Termination Style | Screw |
DescriptionsTyco Electronics W58-XC4C12A-20
element14
thermal circuit breaker; voltage rating, vdc:50v; voltage rating, vac:250v; current rating:20a; no. of poles:1; mounting type:panel; series:w58; terminals:quick tab; trip time@200%:6-30 sec; operating voltage:250v ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=17...Newark
thermal circuit breaker; series:w58; voltage rating, vdc:50v; voltage rating, vac:250v; current rating:20a; no. of poles:1; mounting:panel; terminals:quick tab; trip time@200%:6-30 sec; operating voltage:250v ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=17M33...Onlinecomponents.com
thermal circuit breakers
http://www.onlinecomponents.com/buy/PB-TYCO/W58-XC4C12A-20/...Gopher Electronics Co.
thermal circuit breaker
http://www.gopherelectronics.com/advanced_search_result.php?...



