Parts Categories Blog Tools
Sign in

Tyco Electronics W57-XB7A4A10-10

datasheet: pdf  - Share
$1.35 from 4 suppliers
Thermal Circuit Breaker; Voltage Rating, VDC:50V; Voltage Rating, VAC:250V; Current Rating:10A; No. of Poles:1; Mounting Type:Panel; Series:W57; Current Rating:10A; Mounting Type:Panel; Trip Time (Seconds):4-40; Voltage, AC:250V ;RoHS Compliant: Yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=08...

Compare SuppliersTyco Electronics W57-XB7A4A10-10

  Supplier Part Number Purchase In Stock 1: 25: 50: 100: 200: 250:
1

Newark*

08H0798

Buy Now 1229 $1.56 $1.44 $1.32 $1.23 $1.23 $1.15
2

element14*

08H0798

Buy Now 1229 $1.56 $1.44 $1.44 $1.44 $1.44 $1.44
3

Onlinecomponents.com*

W57-XB7A4A10-10

Buy Now 129 $1.58 $1.37 $1.26 $1.17 $1.10 $1.10
4

Ralph's Elec.

W57-XB7A4A10-10

Buy Now 10            
*authorized

CategoriesTyco Electronics W57-XB7A4A10-10

Technical SpecificationsTyco Electronics W57-XB7A4A10-10

Current Rating

10.0 A

Size-Height

22.6 mm

Size-Length

14.6 mm

Voltage Rating (AC)

250 V

Voltage Rating (DC)

50.0 V

Operating Temperature

60.0 °C (max)

Lead-Free Status

Not Applicable

Mounting Type

Panel

Packaging

Tray

RoHS

Compliant

Termination Style

Quick Connect

DescriptionsTyco Electronics W57-XB7A4A10-10

element14

thermal circuit breaker; voltage rating, vdc:50v; voltage rating, vac:250v; current rating:10a; no. of poles:1; mounting type:panel; series:w57; current rating:10a; mounting type:panel; trip time (seconds):4-40; voltage, ac:250v ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=08...

Newark

thermal circuit breaker; series:w57; voltage rating, vdc:50v; voltage rating, vac:250v; current rating:10a; no. of poles:1; current rating:10a; mounting:panel; mounting type:panel; trip time (seconds):4-40; voltage, ac:250v ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=08H07...

DatasheetsTyco Electronics W57-XB7A4A10-10

ReviewsTyco Electronics W57-XB7A4A10-10

Related PartsTyco Electronics W57-XB7A4A10-10

W57-XB7A4A10-20 W57-XB7A4A10-5 W57-XB7A4A10-15