Triad Magnetics VPS230-570

VPS Series 130 VA 1.14 A Dual Bobbin Insulated Chassis Mount Power Transformer
Datasheet

Price and Stock

Technical Specifications

Physical
MountChassis Mount, Flanges, Panel
Number of Pins8
Weight1.859729 kg
Technical
Current Rating1.14 A
Element ConfigurationDual
Max Output Current1.14 A
Max Power Dissipation130 W
Nominal Input Voltage115 V
Output Current1.14 A
Output Voltage230 V
PackagingBulk
Power Rating130 W
Primary Winding(s)Dual
Schedule B8504314065
Secondary Winding(s)Dual
TerminationQuick Connect
Dimensions
Height - Seated (Max)85.85 mm
Length60.45 mm
Width68.33 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPS230-570.

RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet3 pages18 years ago
Datasheet4 pages18 years ago
Future Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page11 years ago
element14
Datasheet1 page14 years ago
Newark
Datasheet3 pages18 years ago
Factory Futures
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+13.11%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics VPS230-570.

Related Parts

Descriptions

Descriptions of Triad Magnetics VPS230-570 provided by its distributors.

VPS Series 130 VA 1.14 A Dual Bobbin Insulated Chassis Mount Power Transformer
Power Transformer 4000Vrms 130VA 8 Terminal Quick Connect Flange Mount
Transformer, Isolation, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 115/230VAC | Triad Magnetics VPS230-570
World Series Transformers 230VCT 130VA
POWER XFMR 230.0Vct@0.570A UL/
XFRMR LAMINATED 130VA CHAS MOUNT
PWR XFMR LAMINATED 130VA CHAS MT
Power Transformer; Chassis Mount Transformer Type:Dual Bobbin; Secondary Voltages:2 X 115V; Power Rating:130Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:1.14A; Isolation Voltage:4Kv Rohs Compliant: Yes |Triad Magnetics VPS230-570

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Technical Specifications

Physical
MountChassis Mount, Flanges, Panel
Number of Pins8
Weight1.859729 kg
Technical
Current Rating1.14 A
Element ConfigurationDual
Max Output Current1.14 A
Max Power Dissipation130 W
Nominal Input Voltage115 V
Output Current1.14 A
Output Voltage230 V
PackagingBulk
Power Rating130 W
Primary Winding(s)Dual
Schedule B8504314065
Secondary Winding(s)Dual
TerminationQuick Connect
Dimensions
Height - Seated (Max)85.85 mm
Length60.45 mm
Width68.33 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPS230-570.

RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet3 pages18 years ago
Datasheet4 pages18 years ago
Future Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page11 years ago
element14
Datasheet1 page14 years ago
Newark
Datasheet3 pages18 years ago
Factory Futures
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
RoHSCompliant