| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (3) - Datasheets (3) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersTriad Magnetics VPS12-6300
| Supplier | Part Number | Purchase | In Stock | 1: | 9: | 10: | 24: | 25: | 49: | 50: | 100: | 150: | 99999: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 93F8771 | Buy Now | 8 | $20.55 | $20.55 | $20.55 | $20.55 | $19.78 | $19.78 | $18.73 | $17.67 | $18.37 | $18.37 |
| 2 | element14* | 93F8771 | Buy Now | 8 | $26.46 | $26.46 | $24.41 | $24.41 | $24.41 | $24.41 | $24.41 | $24.41 | $24.41 | $24.41 |
| 3 | Onlinecomponents.com* | VPS12-6300 | Buy Now | 38 | $26.77 | $26.77 | $22.69 | $22.69 | $20.21 | $20.21 | $18.19 | $18.19 | $18.19 | $18.19 |
| 4 | Master Distributors* | VPS12-6300 | Buy Now | 33 | $26.77 | $26.77 | $22.69 | $22.69 | $20.21 | $20.21 | $20.21 | $20.21 | $18.19 | |
| 5 | Electronic Expediters | VPS12-6300 | Send RFQ | 0 |
CategoriesTriad Magnetics VPS12-6300
Technical SpecificationsTriad Magnetics VPS12-6300
Power Rating | 80.0 W |
Size-Height | 76.2 mm |
Size-Length | 58.7 mm |
Size-Width | 63.5 mm |
Weight | 1.27 kg |
Frequency | 60.0 Hz (max) |
Output Power | 80.0 W (max) |
Lead-Free Status | Contains Lead |
Mounting Type | Chassis |
Packaging | Bulk |
RoHS | Compliant |
Termination Style | Quick Connect |
DescriptionsTriad Magnetics VPS12-6300
element14
power transformer; output current:12.6a; output voltage:6.3v; supply voltage:230v; power rating:80va; series:vps; transformer type:power; transformer mounting:chassis; current rating:6.3 series/12.6 prllel a; external depth:2.313" ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=93...Newark
power transformer; output current:12.6a; output voltage:6.3v; supply voltage:230v; power rating:80va; series:vps; transformer type:power; transformer mounting:chassis; current rating:6.3 series/12.6 prllel a; external depth:2.313" ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=93F87...Onlinecomponents.com
power transformer 4000vrms dual prim. dual sec. 230v/115v prim. 12.6v/6.3v sec. chassis mount
http://www.onlinecomponents.com/buy/TRIAD-MAGNETICS/VPS12-63...DatasheetsTriad Magnetics VPS12-6300
- Triad Magnetics VPS12-6300 datasheet: pdf
(score:1) - Triad Magnetics VPS12-6300 datasheet: pdf
(score:1) - Triad Magnetics VPS12-6300 datasheet: pdf
(score:1)


