Triad Magnetics VPS12-3400

Power Transformer 4000Vrms Dual Prim. Dual Sec. 230V/115V Prim. 12.6V/6.3V Sec. Chassis Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Flanges, Panel
Number of Pins10
Weight725.747792 g
Technical
Current Rating6.8 A
Element ConfigurationDual
Max Output Current3.4 A
Max Power Dissipation43 W
Nominal Input Voltage115 V
Output Voltage6.3 V
PackagingBulk
Power Rating43 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationQuick Connect
Dimensions
Height - Seated (Max)68.33 mm
Length58.67 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPS12-3400.

element14 APAC
Datasheet1 page7 years ago
Future Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Datasheet4 pages18 years ago
Newark
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+14.11%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics VPS12-3400.

Related Parts

Descriptions

Descriptions of Triad Magnetics VPS12-3400 provided by its distributors.

Power Transformer 4000Vrms Dual Prim. Dual Sec. 230V/115V Prim. 12.6V/6.3V Sec. Chassis Mount
VPS Series 43 VA 6.8 A Dual Bobbin Insulated Chassis Mount Power Transformer
Power Transformer 4000VAC 43VA 10 Terminal Quick Connect Flange Mount
Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 6.3/12.6VAC | Triad Magnetics VPS12-3400
World Series Transformers CHSMT 2.69X3.13X2
POWER XFMR 12.6Vct@3.4A UL/CSA
XFRMR LAMINATED 43VA CHAS MOUNT
PWR XFMR LAMINATED 43VA CHAS MT
Power Transformer; Chassis Mount Transformer Type:Dual Bobbin; Secondary Voltages:2 X 6.3V; Power Rating:43Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:6.8A; Isolation Voltage:4Kv Rohs Compliant: Yes |Triad Magnetics VPS12-3400

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Technical Specifications

Physical
MountChassis Mount, Flanges, Panel
Number of Pins10
Weight725.747792 g
Technical
Current Rating6.8 A
Element ConfigurationDual
Max Output Current3.4 A
Max Power Dissipation43 W
Nominal Input Voltage115 V
Output Voltage6.3 V
PackagingBulk
Power Rating43 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationQuick Connect
Dimensions
Height - Seated (Max)68.33 mm
Length58.67 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPS12-3400.

element14 APAC
Datasheet1 page7 years ago
Future Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Datasheet4 pages18 years ago
Newark
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant