| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersCarlo Gavazzi VP01E
| Supplier | Part Number | Purchase | In Stock | 1: | 5: | 10: | |
|---|---|---|---|---|---|---|---|
| 1 | Newark* | 05M4438 | Buy Now | 3 | $136.00 | $136.00 | $136.00 |
| 2 | element14* | 05M4438 | Buy Now | 3 | $136.00 | $136.00 | $136.00 |
| 3 | Onlinecomponents.com* | VP01E | 0 | $102.57 | $95.73 | $89.75 |
CategoriesCarlo Gavazzi VP01E
Technical SpecificationsCarlo Gavazzi VP01E
Current Rating | 200 mA |
Supply Voltage (DC) | 40.0 V (max) |
Lead-Free Status | Lead Free |
DescriptionsCarlo Gavazzi VP01E
element14
liquid level sensor; output current:200ma; operating pressure range:0 to 10bar; body material:polysulphone; supply voltage range dc:10v to 40v; current rating:200ma; housing material:polysulphone; leaded process compatible:yes ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=05...Newark
liquid level sensor; body material:polysulphone; current rating:200ma; housing material:polysulphone; leaded process compatible:yes; mounting type:conduit; operating pressure max:10bar; output type:wet-off; port size:3/8" ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=05M44...DatasheetsCarlo Gavazzi VP01E
- Carlo Gavazzi VP01E datasheet: pdf
(score:1) - Carlo Gavazzi VP01E datasheet: pdf
(score:1)



