STMicroelectronics VNB14NV0413TR

Power Switch Lo Side 12A 3-Pin(2+Tab) D2PAK T/R
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)12 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance35 mΩ
Element ConfigurationSingle
Fall Time150 ns
Max Operating Temperature150 °C
Max Output Current18 A
Max Power Dissipation74 W
Max Supply Voltage8 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Supply Current100 µA
Number of Drivers1
Number of Outputs1
Operating Supply Voltage6.8 V
Output Current12 A
PackagingTape & Reel (TR)
Power Dissipation74 W
Resistance35 mΩ
Rise Time350 ns
Turn-Off Delay Time1.35 µs
Turn-On Delay Time250 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNB14NV0413TR.

Factory Futures
Datasheet31 pages14 years ago
SHENGYU ELECTRONICS
Datasheet31 pages10 years ago
Nu Horizons
Datasheet25 pages15 years ago
Datasheet29 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.288
$ 1.288
Stock
109,728
2,017,621
2,017,621
Authorized Distributors
1
10
10
Case/Package
D2PAK
D2PAK
D2PAK
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
18 A
18 A
18 A
Interface
-
-
-
Min Supply Voltage
6 V
-
-
Max Supply Voltage
8 V
45 V
45 V

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics VNB14NV0413TR.

Descriptions

Descriptions of STMicroelectronics VNB14NV0413TR provided by its distributors.

Power Switch Lo Side 12A 3-Pin(2+Tab) D2PAK T/R
OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET
Solid State Relays N-Ch 42V 14A OmniFET T/R
IC PWR DRIVER N-CHAN 1:1 D2PAK
GULL WING ROHS3Compliant Non-Inverting Obsolete General Purpose Power Switch/Driver -40C~150C TJ 35m Ohm (Max) 74W 12A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)12 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance35 mΩ
Element ConfigurationSingle
Fall Time150 ns
Max Operating Temperature150 °C
Max Output Current18 A
Max Power Dissipation74 W
Max Supply Voltage8 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Supply Current100 µA
Number of Drivers1
Number of Outputs1
Operating Supply Voltage6.8 V
Output Current12 A
PackagingTape & Reel (TR)
Power Dissipation74 W
Resistance35 mΩ
Rise Time350 ns
Turn-Off Delay Time1.35 µs
Turn-On Delay Time250 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNB14NV0413TR.

Factory Futures
Datasheet31 pages14 years ago
SHENGYU ELECTRONICS
Datasheet31 pages10 years ago
Nu Horizons
Datasheet25 pages15 years ago
Datasheet29 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant