Nichicon UVR1E102MPDdatasheet: pdf Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (3) - Reviews (0) - Related Parts (3)
|
Compare SuppliersNichicon UVR1E102MPD
| Supplier | Part Number | Purchase | In Stock | 1: | 5000: | 10000: | 25000: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Future Electronics* | UVR1E102MPD | Buy Now | 111743 | ||||
| 2 | Newark* | 54K5018 | 0 | $0.23 | $0.19 | $0.16 | $0.16 | |
| 3 | Arrow* | UVR1E102MPD | 0 | $0.16 | $0.16 | $0.16 | $0.16 | |
| 4 | PUI* | UVR1E102MPD | 10000 | |||||
| 5 | Sierra IC | UVR1E102MPD | Send RFQ | 3510 |
CategoriesNichicon UVR1E102MPD
Technical SpecificationsNichicon UVR1E102MPD
Capacitance | 1.00 mF |
Size-Diameter | 10.0 mm |
Size-Height | 20.0 mm |
Voltage Rating (DC) | 25.0 V |
Operating Temperature | 85.0 °C (max) |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Bulk |
RoHS | Compliant |
DescriptionsNichicon UVR1E102MPD
Newark
capacitor; capacitor dielectric type:aluminum electrolytic; capacitance:1000µf; capacitance tolerance:± 20%; voltage rating:25v; series:vr; life time @ temperature:1000 hours @ 85°c; height:20mm; diameter:10mm ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=54K50...Future Electronics
vr series 1000 uf 25 v 20 % through hole radial aluminum electrolytic capacitor
http://www.futureelectronics.com/en/Search.ashx?q=5988134...DatasheetsNichicon UVR1E102MPD
- Nichicon UVR1E102MPD datasheet: pdf
(score:1) - Nichicon UVR1E102MPD datasheet: pdf
(score:1) - Nichicon UVR1E102MPD datasheet: pdf
(score:1)
ReviewsNichicon UVR1E102MPD
Have you used Nichicon UVR1E102MPD?
There are no comments yet. Tell us what you think of Nichicon UVR1E102MPD!
