Nichicon UVR1E101MEDdatasheet: pdf Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (2) - Reviews (0) - Related Parts (3)
|
Compare SuppliersNichicon UVR1E101MED
| Supplier | Part Number | Purchase | In Stock | 1: | 5000: | 10000: | 25000: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Future Electronics* | UVR1E101MED | Buy Now | 12527 | ||||
| 2 | Newark* | 21K4705 | 0 | $0.050 | $0.041 | $0.037 | $0.034 | |
| 3 | Arrow* | UVR1E101MED | Buy Now | 8000 | $0.036 | $0.036 | $0.036 | $0.036 |
| 4 | PUI* | UVR1E101MED | 10000 | |||||
| 5 | Summit Electronics | UVR1E101MED | Send RFQ | 2800 | ||||
| 6 | Components Center | UVR1E101MED | 600 |
CategoriesNichicon UVR1E101MED
Technical SpecificationsNichicon UVR1E101MED
Capacitance | 100 µF |
Size-Diameter | 6.30 mm |
Size-Height | 11.0 mm |
Voltage Rating (DC) | 25.0 V |
Operating Temperature | 85.0 °C (max) |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Bulk |
RoHS | Compliant |
DescriptionsNichicon UVR1E101MED
Newark
capacitor; capacitor dielectric type:aluminum electrolytic; capacitance:100µf; capacitance tolerance:± 20%; voltage rating:25v; series:vr; life time @ temperature:1000 hours @ 85°c; height:11mm; diameter:6.3mm ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=21K47...Future Electronics
vr series 100 uf 25 v 20 % through hole radial aluminum electrolytic capacitor
http://www.futureelectronics.com/en/Search.ashx?q=3763794...DatasheetsNichicon UVR1E101MED
- Nichicon UVR1E101MED datasheet: pdf
(score:1) - Nichicon UVR1E101MED datasheet: pdf
(score:1)
ReviewsNichicon UVR1E101MED
Have you used Nichicon UVR1E101MED?
There are no comments yet. Tell us what you think of Nichicon UVR1E101MED!
