Parts Categories Blog Tools
Sign in

Airpax UPG6-1-72-502-01

datasheet: pdf  - Share
$18.54 from 4 suppliers
Thermal Magnetic Circuit Breaker; Series:UPG; Voltage Rating, VDC:65V; Voltage Rating, VAC:277V; Current Rating:5A; No. of Poles:1; Trip Time Min:1.3sec; Trip Time Max:20sec; Current Rating:5A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=91F94...

Compare SuppliersAirpax UPG6-1-72-502-01

  Supplier Part Number Purchase In Stock 1: 4: 5: 9: 10: 24: 25: 49: 50: 100: 250:
1

element14*

91F9486

Buy Now 5 $23.31 $23.31 $23.31 $23.31 $20.90 $20.90 $20.90 $20.90 $20.90 $20.90 $20.90
2

Newark*

91F9486

Buy Now 4 $23.31 $23.31 $23.31 $23.31 $20.90 $20.90 $19.74 $19.74 $18.59 $17.43 $16.38
3

Onlinecomponents.com*

UPG6-1-72-502-01

Buy Now 20 $26.23 $26.23 $19.63 $19.63 $12.96 $12.96 $12.65 $12.65 $11.73 $11.73 $11.73
4

Master Distributors*

UPG6-1-72-502-01

Buy Now 17   $26.23 $26.23 $19.63 $19.63 $12.96 $12.96 $12.65 $12.65 $12.65 $12.65
*authorized

CategoriesAirpax UPG6-1-72-502-01

Technical SpecificationsAirpax UPG6-1-72-502-01

Current Rating

5.00 A

Voltage Rating (AC)

250 V

Voltage Rating (DC)

65.0 V

Mounting Type

Screw Terminals

DescriptionsAirpax UPG6-1-72-502-01

Newark

thermal magnetic circuit breaker; series:upg; voltage rating, vdc:65v; voltage rating, vac:277v; current rating:5a; no. of poles:1; trip time min:1.3sec; trip time max:20sec; current rating:5a; leaded process compatible:yes ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=91F94...

element14

thermal magnetic circuit breaker; input voltage, vac:277v; current rating:5a; interrupting capacity:2ka; dielectric strength:1.5kv; trip time:20s; series:upg; current rating:5a; leaded process compatible:yes ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=91...

DatasheetsAirpax UPG6-1-72-502-01

ImagesAirpax UPG6-1-72-502-01

ReviewsAirpax UPG6-1-72-502-01

Related PartsAirpax UPG6-1-72-502-01

UPG6-1-72-103-01 UPG6-1-72-203-01 UPG6-1-72-253-01