| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersMurata TZC3Z030A110R00
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Avnet Express* | TZC3Z030A110R00 | Buy Now | 2000 | |
| 2 | Arrow* | TZC3Z030A110R00 | 0 | $0.29 | |
| 3 | Summit Electronics | TZC3Z030A110R00 | Buy Now | 586 | |
| 4 | Quest | TZC3Z030A110R00 | Buy Now | 6000 | $0.29 |
CategoriesMurata TZC3Z030A110R00
Technical SpecificationsMurata TZC3Z030A110R00
Size-Height | 1.60 mm |
Size-Length | 4.50 mm |
Size-Width | 3.20 mm |
Voltage Rating (DC) | 100 V |
Capacitance | 3.00 pF (max) |
Operating Temperature | 85.0 °C (max) |
Color | Brown |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Cut Tape (CT) |
RoHS | Compliant |
DescriptionsMurata TZC3Z030A110R00
Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=TZC3Z030A110R0...DatasheetsMurata TZC3Z030A110R00
- Murata TZC3Z030A110R00 datasheet: pdf
(score:1)
