| Overview - Compare Suppliers - Technical Specifications - Descriptions (2) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersJAE Electronics TX24-80R-LT-H1E
| Supplier | Part Number | Purchase | In Stock | 1: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 74M4882 | Buy Now | 46 | $2.40 | $1.97 | $1.81 | $1.67 | $1.56 |
| 2 | Farnell* | 1519637 | Buy Now | 46 |
Technical SpecificationsJAE Electronics TX24-80R-LT-H1E
Number of Positions | 80 |
Number of Rows | 2 |
Current Rating | 1.00 A |
Pin Pitch | 1.27 mm |
Size-Height | 9.00 mm |
Size-Length | 63.4 mm |
Size-Width | 16.9 mm |
Contact Resistance | 40.0 mΩ (max) |
Operating Temperature | 80.0 °C (max) |
Contact Material | Copper Alloy |
Flammability Rating | UL 94 V-0 |
Gender | Female |
Housing Color | Black |
Lead-Free Status | Lead Free |
Mounting Type | PCB |
Packaging | Tray |
RoHS | Compliant |
Termination Style | Solder Tab |
DescriptionsJAE Electronics TX24-80R-LT-H1E
Premier Farnell
socket, right angle, 80way; connector type:board to board; gender:socket; ways, no. of:80; lead spacing:1.27mm; termination method:solder; contact material:copper alloy; series:tx24; contact plating:gold over nickel; rows, no. of:2; current rating:1a; pitch:1.27mm; resistance, contact:40mohm; resistance, insulation:100mohm-m; temp, op. max:80°c; temp, op. min:-40°c; voltage, withstand:500v
http://grh.premierfarnell.com/grh.aspx?mid=1002207&sku=TX24-...Newark
socket, right angle, 80way; connector type:board to board; gender:socket; ways, no. of:80; lead spacing:1.27mm; termination method:solder; material, contact:copper alloy; series:tx24; plating, contact:gold over nickel; rows, no. ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=74M48...

