Aurel TX-SAW433S-Z-RFM

Rf Module, Tx, Ook, 434MHZ, Ext Ant
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Technical
Frequency433.92 MHz
Max Operating Temperature80 °C
Max Supply Voltage5.5 V
Min Operating Temperature-20 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA

Documents

Download datasheets and manufacturer documentation for Aurel TX-SAW433S-Z-RFM.

element14 APAC
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Aurel TX-SAW433S-Z-RFM.

Descriptions

Descriptions of Aurel TX-SAW433S-Z-RFM provided by its distributors.

RF MODULE, TX, OOK, 434MHZ, EXT ANT
Rf Module, Transmitter, Ook, 434Mhz, Ext Ant; Rf Modulation:Ook; Data Rate Max:-; Frequency:433.92Mhz; Sensitivity Dbm:-; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Current:5.5Ma; Rf Transmitter Applications:- Rohs Compliant: Yes |Aurel TX-SAW433S-Z-RFM
RF MODULE, TX, OOK, 434MHZ, EXT ANT; RF Modulation: OOK; Data Rate Max: -; Frequency: 433.92MHz; Sensitivity dBm: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Supply Current: 4mA; RF Transmitter Applications: -; Product Range: -; Development Tool Type: Hardware - Module; Frequency Range: 433.82MHz to 434.02MHz; Kit Features: OOK Modulation, In Compliance with EN 300220, EN 301489 and EN 60950 European Standard; Modulation Type: OOK; Operating Temperature Max: 80°C; Operating Temperature Min: -20°C; Operating Temperature Range: -20°C to +80°C; Supply Voltage Range: 4.5V to 5.5V; Type: Transmitter Module

Manufacturer Aliases

Aurel has several brands around the world that distributors may use as alternate names. Aurel may also be known as the following names:

  • AUREL SPA

Technical Specifications

Physical
Case/PackageModule
Technical
Frequency433.92 MHz
Max Operating Temperature80 °C
Max Supply Voltage5.5 V
Min Operating Temperature-20 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA

Documents

Download datasheets and manufacturer documentation for Aurel TX-SAW433S-Z-RFM.

element14 APAC
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant