| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersEnergizer TUF2AA1E
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 25: | 50: | 100: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 83K9249 | Buy Now | 7 | $19.57 | $17.63 | $15.78 | $14.33 | $12.96 |
CategoriesEnergizer TUF2AA1E
Technical SpecificationsEnergizer TUF2AA1E
Size-Height | 44.5 mm |
Size-Length | 172 mm |
Weight | 116 g |
Lead-Free Status | Lead Free |
RoHS | Compliant |
DescriptionsEnergizer TUF2AA1E
Newark
tools, flashlights (torches); battery size:aa; body material:steel plate bolted sides; features:impact resistant, steel plate bolted sides, water resistant, survives a 30 foot drop, 50 hour runtime; length:171.7mm ;rohs compliant: na
http://www.newark.com/jsp/search/productdetail.jsp?SKU=83K92...DatasheetsEnergizer TUF2AA1E
- Energizer TUF2AA1E datasheet: pdf
(score:1)
