| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments TSB43AB21AIPDT
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | TSB43AB21AIPDT | Buy Now | 308 | ||||||
| 2 | Newark* | 82H5896 | 0 | $10.24 | $9.10 | $7.68 | $7.39 | $7.28 | $7.11 | |
| 3 | Sierra IC | TSB43AB21AIPDT | Buy Now | 30 |
CategoriesTexas Instruments TSB43AB21AIPDT
Technical SpecificationsTexas Instruments TSB43AB21AIPDT
Number of Pins | 128 |
Case / Package | TQFP-128 |
Lead-Free Status | Lead Free |
Lifecycle Status | Active |
Packaging | Tube |
RoHS | Compliant |
DescriptionsTexas Instruments TSB43AB21AIPDT
Newark
controller ic; supply voltage max:3.3v; package/case:128-tqfp; no. of pins:128; operating temperature range:-40°c to +85°c; leaded process compatible:no; peak reflow compatible (260 c):no ;rohs compliant: no
http://www.newark.com/jsp/search/productdetail.jsp?SKU=82H58...Texas Instruments
ohci 1.1, 1394a link layer controller integrated with 1394a, 400mbps, 1-port physical layer (phy) 128-tqfp -40 to 85

